Nightsearcher Adapter Work Light

Subtotal (1 unit)*

€36.44

(exc. VAT)

€44.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.44

*price indicative

RS Stock No.:
216-655
Mfr. Part No.:
SPKANGA-AD-C
Manufacturer:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Product Type

Work Light

Sub Type

Adapter

Standards/Approvals

No

COO (Country of Origin):
CN
The Nightsearcher Work Lights are powered by power tool batteries and are compatible with batteries from 11 leading power tool brands, offering versatility and convenience. Built with a robust aluminium construction and a tempered glass lens, they are designed to withstand tough conditions. The convex lens improves optics for brighter, more focused light, while the IP65 rating ensures the lights are dust-tight and resistant to water, making them suitable for use in harsh environments.

Impact resistant aluminium housing

Hanging hooks

Tripod mountable

Magnetic base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy