Nightsearcher Rechargeable LED Work Lamp Work Light, 4500 lm, USB Plug, 18V, IP65
- RS Stock No.:
- 216-666
- Mfr. Part No.:
- NSKANGASTAR-4500K
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€90.72
(exc. VAT)
€111.59
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.72 |
*price indicative
- RS Stock No.:
- 216-666
- Mfr. Part No.:
- NSKANGASTAR-4500K
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Plug Type | USB | |
| Sub Type | Work Lamp | |
| Luminous Flux | 4500lm | |
| Voltage | 18V | |
| Housing Material | Aluminium | |
| Rechargeable | Yes | |
| IP Rating | IP65 | |
| Height | 315mm | |
| Length | 250mm | |
| Width | 157mm | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | KANGA STAR | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Work Light | ||
Lamp Type LED | ||
Plug Type USB | ||
Sub Type Work Lamp | ||
Luminous Flux 4500lm | ||
Voltage 18V | ||
Housing Material Aluminium | ||
Rechargeable Yes | ||
IP Rating IP65 | ||
Height 315mm | ||
Length 250mm | ||
Width 157mm | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series KANGA STAR | ||
- COO (Country of Origin):
- CN
The Nightsearcher Power Tool Work Lights are built with robust aluminium construction and a tempered glass lens for enhanced durability and protection. Featuring a convex lens, these lights offer improved optics for more efficient and focused illumination. Additionally, the work lights come equipped with a USB output socket, allowing you to charge phones, tablets, and other devices on the go, making them a practical and multifunctional tool for both work and outdoor environments.
Adjustable stand
Tripod mountable
IP65 rated
Powered by power tool batteries
Related links
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- brennenstuhl LED Work Lamp Work Light 4500 lm 18V, IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light Micro USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Avit Rechargeable LED Work Lamp Work Light USB Plug IP65