JCB LED Industrial Site Light Work Light, 4500 lm, IP65
- RS Stock No.:
- 234-928
- Mfr. Part No.:
- JCB-SL-KONNECT45
- Manufacturer:
- JCB
Subtotal (1 unit)*
€117.60
(exc. VAT)
€144.65
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.60 |
*price indicative
- RS Stock No.:
- 234-928
- Mfr. Part No.:
- JCB-SL-KONNECT45
- Manufacturer:
- JCB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCB | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Industrial Site Light | |
| Luminous Flux | 4500lm | |
| Rechargeable | No | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JCB | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Industrial Site Light | ||
Luminous Flux 4500lm | ||
Rechargeable No | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The JCB Konnect45 is a portable 4500 lumen work light that is powered your way with 18V DC batteries from leading power tool manufacturers, it comes complete with 5 adapters which allow it to use batteries from JCB, Makita, Bosch, DeWalt, Milwaukee, Metabo and CAS. The Konnect45 has 4 light settings 1125, 2250, 3375 and 4500 lumens output which gives massive runtimes of up to 8 hours at 1125 lumens with a near daylight light of 6500K. The Konnect45 features a strong die cast aluminium body on an adjustable stand so you can aim the light at exactly where you need it, tripod mountable and the option of a magnetic mounting bracket.
There is a built in power bank for charging a mobile phone and the lockable battery compartment cover gives the light waterproof protection to IP65 A strong heavyweight amongst the lighting world which is surely the best professional light for any maintenance engineer or tradesman working at night, in confined spaces reducing fatigue and increasing easy of working.
Uses your own 18V power tool batteries from the following leading brands JCB, Makita, Bosch, DeWalt, Milwaukee, Metabo and all CAS alliance members
Strong die cast aluminium body
Adjustable stand with facility for tripod mounting
Lumen output 4500lm
Up to 8 hours runtime
Magnetic mounting bracket available
Wide angle beam near daylight light 6500K
Rate of protection is IP65 dust and water resistant and 2M drop test impact resistant
Applications
Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with some on stands allowing them to be moved where required. They are used in a range of applications including industrial maintenance, construction, refurbishment, garages, work sites.
Related links
- JCB LED Industrial Site Light Work Light 3-Pin (Global) 100V IP65
- JCB Rechargeable LED Industrial Site Light Work Light 100V IP65
- JCB Rechargeable LED Industrial Site Light Work Light 100V IP65
- JCB Rechargeable LED Light Work Light 240V, IP65
- RS PRO Rechargeable LED Industrial Site Light Work Light 7.4V, IP65
- CK Rechargeable LED Industrial Site Light Work Light 18V, IP65
- CK Rechargeable LED Industrial Site Light Work Light 18V, IP65
- RS PRO Rechargeable LED Industrial Site Light Work Light 7.4V, IP65
