JCB Rechargeable LED Light Work Light, 7200 lm, 240V, IP65
- RS Stock No.:
- 763-020
- Mfr. Part No.:
- JCB-SL-KONNECT 360
- Manufacturer:
- JCB
Subtotal (1 unit)*
€228.00
(exc. VAT)
€280.44
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.00 |
*price indicative
- RS Stock No.:
- 763-020
- Mfr. Part No.:
- JCB-SL-KONNECT 360
- Manufacturer:
- JCB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCB | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Light | |
| Power | 240V | |
| Luminous Flux | 7200lm | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Rechargeable | Yes | |
| IP Rating | IP65 | |
| Cable Length | 5m | |
| Standards/Approvals | IP65 | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand JCB | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Light | ||
Power 240V | ||
Luminous Flux 7200lm | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Rechargeable Yes | ||
IP Rating IP65 | ||
Cable Length 5m | ||
Standards/Approvals IP65 | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The JCB Cordless Work Light with a hybrid power source, offering 360-degree illumination and adjustable settings for various worksite environments. t features adjustable brightness with three levels (25%, 50%, 100%) and three colour temperature settings (3000K warm, 4500K cool white, 6500K daylight) to suit different tasks and environments. This product is a versatile lighting solution designed for professionals needing reliable and flexible illumination on various work sites, such as for painting, decorating, plastering, and general site work.
3 Light Brightness Settings
3 Light Colour Temperatures
Multiple Mounting Options
IP65 Water - Dustproof
Robust IK08
Work light includes a built-in hanging hook and an M8 tripod mount for versatile positioning
LED indicators
Related links
- JCB Rechargeable LED Light Work Light 18V, IP65
- JCB Rechargeable LED Light Work Light BS Plug IP54
- JCB Rechargeable LED Floodlight Work Light 3-Pin (Global) 110V IP65
- JCB Rechargeable LED Industrial Site Light Work Light 100V IP65
- JCB Rechargeable LED Industrial Site Light Work Light 100V IP65
- JCB LED Industrial Site Light Work Light IP65
- JCB Rechargeable LED Floodlight Work Light 100V IP65
- JCB LED Industrial Site Light Work Light 3-Pin (Global) 100V IP65
