Waldmann LED Ceiling Fitting Work Light 88 Lm/W, 2300 lm, CEE 7/7 Plug, 240V ac, IP20
- RS Stock No.:
- 278-615
- Mfr. Part No.:
- 114461000-00811085
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€527.58
(exc. VAT)
€648.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €527.58 |
*price indicative
- RS Stock No.:
- 278-615
- Mfr. Part No.:
- 114461000-00811085
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Plug Type | CEE 7/7 | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Ceiling Fitting | |
| Luminous Flux | 2300lm | |
| Voltage | 240V ac | |
| Colour Temperature | 5000K | |
| Housing Material | Aluminium | |
| Rechargeable | No | |
| Colour | Cold White | |
| IP Rating | IP20 | |
| Luminous Efficacy | 88Lm/W | |
| Cable Length | 4.5m | |
| Housing Finish | Anodised | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Plug Type CEE 7/7 | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Ceiling Fitting | ||
Luminous Flux 2300lm | ||
Voltage 240V ac | ||
Colour Temperature 5000K | ||
Housing Material Aluminium | ||
Rechargeable No | ||
Colour Cold White | ||
IP Rating IP20 | ||
Luminous Efficacy 88Lm/W | ||
Cable Length 4.5m | ||
Housing Finish Anodised | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- DE
The Waldmann system features maintenance-free LED technology with adequate power levels and step less, flicker-free dimming. It ensures shadow and glare-free surface light for improved contrast vision and excellent color recognition. The application-oriented panel selection optimizes work results, while the robust aluminum housing with a closed design protects both the user and the integrated technology. Its uniquely flexible and balanced linkage offers an enormous radius of action, ensuring high light quality and ergonomic handling.
Material Sectional aluminum
Surface Anodized
Color Aluminum colored anodized
Related links
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W 5-Pin Plug IP20
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 90 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 71 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 76 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 83 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 70 Lm/W CEE 7/7 Plug IP20
