Waldmann LED Ceiling Fitting Work Light 90 Lm/W, 2300 lm, CEE 7/7 Plug, 240V ac, IP20
- RS Stock No.:
- 278-646
- Mfr. Part No.:
- 112980000-00687100
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€736.70
(exc. VAT)
€906.14
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €736.70 |
*price indicative
- RS Stock No.:
- 278-646
- Mfr. Part No.:
- 112980000-00687100
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Plug Type | CEE 7/7 | |
| Product Type | Work Light | |
| Sub Type | Ceiling Fitting | |
| Luminous Flux | 2300lm | |
| Housing Material | Aluminium and Plastic | |
| Colour Temperature | 6500K | |
| Voltage | 240V ac | |
| Rechargeable | No | |
| Colour | White | |
| IP Rating | IP20 | |
| Luminous Efficacy | 90Lm/W | |
| Housing Finish | Anodised | |
| Cable Length | 3m | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Plug Type CEE 7/7 | ||
Product Type Work Light | ||
Sub Type Ceiling Fitting | ||
Luminous Flux 2300lm | ||
Housing Material Aluminium and Plastic | ||
Colour Temperature 6500K | ||
Voltage 240V ac | ||
Rechargeable No | ||
Colour White | ||
IP Rating IP20 | ||
Luminous Efficacy 90Lm/W | ||
Housing Finish Anodised | ||
Cable Length 3m | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- DE
The Waldmann luminaire uses maintenance-free LED technology, providing extremely homogeneous, glare and flicker-free light. The conical prism structure of the light emission ensures perfect glare control. Available in various length versions to suit different table widths and light requirements, the robust aluminum housing ensures durability. The closed design protects the lamp's interior and the work surface from contamination. Integrated T-slots allow easy mounting, and step less dimming.
Operation Rocker switch
Design mounted version
Fastening Screw down lash
Related links
- Waldmann LED Ceiling Fitting Work Light 90 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 71 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W 5-Pin Plug IP20
- Waldmann LED Ceiling Fitting Work Light 83 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 70 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 54 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 78 Lm/W CEE 7/7 Plug IP20
