Waldmann LED Work Light
- RS Stock No.:
- 278-667
- Mfr. Part No.:
- 113735000-00810081
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€802.52
(exc. VAT)
€987.10
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 05 October 2026
- Plus 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €802.52 |
*price indicative
- RS Stock No.:
- 278-667
- Mfr. Part No.:
- 113735000-00810081
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Plug Type | CEE 7/7 | |
| Colour | White | |
| Voltage | 240V ac | |
| Cable Length | 3.4m | |
| Lamp Supplied | Yes | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Work Light | ||
Lamp Type LED | ||
Plug Type CEE 7/7 | ||
Colour White | ||
Voltage 240V ac | ||
Cable Length 3.4m | ||
Lamp Supplied Yes | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Waldmann system features maintenance-free LED technology with adequate power levels, ensuring step less and flicker-free dimming. It provides shadow and glare-free surface lighting, offering good contrast Vision and excellent color recognition. Work results are optimized through application-oriented panel selection. The robust aluminum housing and closed design protect both the user and the integrated technology. Its uniquely flexible and balanced linkage offers an enormous radius of action, while the high light quality and ergonomic handling.
Technology Touch DIM
Operation Multi-function switch
Housing Aluminum colored anodized
Light source cover Structured Plastic
