Waldmann LED Ceiling Fitting Work Light 76 Lm/W, 1150 lm, 240 V ac, IP20

Subtotal (1 unit)*

€319.51

(exc. VAT)

€393.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€319.51

*price indicative

RS Stock No.:
278-678
Mfr. Part No.:
113471000-00704981
Manufacturer:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Product Type

Work Light

Lamp Type

LED

Sub Type

Ceiling Fitting

Luminous Flux

1150lm

Housing Material

Aluminium and Plastic

Voltage

240 V ac

Colour Temperature

5000k

Rechargeable

No

Colour

Cold White

IP Rating

IP20

Luminous Efficacy

76Lm/W

Housing Finish

Anodised

Standards/Approvals

CE

Lamp Supplied

Yes

COO (Country of Origin):
DE
The Waldmann System light WLA with maintenance-free LED technology with color temperature neutral white 5,000 K and a color rendering Ra greater than 80 it features a glare control via structured panel, and the Housing made of colorless anodized aluminum and gray plastic. The Screen made of PMMA an it can ne attach using T-slots 8 mm or lamp holder accessories the light include a switch for on/off and has a Degree of protection IP20, protection class I.

Operation Rocker switch

Design mounted version

Fastening Lamp bracket

Related links

Recently viewed