SEEREP Rechargeable LED Work Lamp Work Light, 510 lm, USB Type C Plug, 7V, IP54
- RS Stock No.:
- 288-858
- Mfr. Part No.:
- FROG
- Manufacturer:
- SEEREP
Subtotal (1 unit)*
€38.49
(exc. VAT)
€47.34
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.49 |
*price indicative
- RS Stock No.:
- 288-858
- Mfr. Part No.:
- FROG
- Manufacturer:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | USB Type C | |
| Sub Type | Work Lamp | |
| Power | 4W | |
| Luminous Flux | 510lm | |
| Voltage | 7V | |
| Rechargeable | Yes | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -5°C | |
| Cable Length | 500mm | |
| Lifespan | 15000h | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | FROG | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type USB Type C | ||
Sub Type Work Lamp | ||
Power 4W | ||
Luminous Flux 510lm | ||
Voltage 7V | ||
Rechargeable Yes | ||
IP Rating IP54 | ||
Minimum Operating Temperature -5°C | ||
Cable Length 500mm | ||
Lifespan 15000h | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series FROG | ||
- COO (Country of Origin):
- CN
The SEEREP Rechargeable Multipurpose Work light is versatile, portable and durable lighting solution suitable for a wide range of applications. It offers adjustable colour temperature and light intensity, long with an SOS function for emergency use. It is compact and lightweight this work light is designed for convenience and reliability in any setting.
Power Consumption of 4W
Luminous flux is 510 lumens
Beam angle is 200 degree
Related links
- Coast Rechargeable LED Work Lamp Work Light 3.7V, IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Ansmann Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- RS PRO Rechargeable LED Work Lamp Work Light 120 Lm/W USB Type C Plug IP65
- Unilite Rechargeable LED Work Lamp Work Light USB Type C Plug IPX6
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
