Nebo Rechargeable LED Work Lamp Work Light, 1000 lm, USB Type C Plug, IPX4
- RS Stock No.:
- 683-253
- Mfr. Part No.:
- NE6665
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€38.47
(exc. VAT)
€47.32
(inc. VAT)
Last RS stock
- Final 474 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €38.47 |
*price indicative
- RS Stock No.:
- 683-253
- Mfr. Part No.:
- NE6665
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Plug Type | USB Type C | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Work Lamp | |
| Luminous Flux | 1000lm | |
| Rechargeable | Yes | |
| Diameter | 45mm | |
| IP Rating | IPX4 | |
| Height | 148mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Plug Type USB Type C | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Work Lamp | ||
Luminous Flux 1000lm | ||
Rechargeable Yes | ||
Diameter 45mm | ||
IP Rating IPX4 | ||
Height 148mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
NEBO TANGO RECHARGEABLE WORK LIGHT
The Tango™ features 2 high-power light sources, a 250 lumen spot light and 750 lumen C•O•B work light.
The Tango™ is fully rechargeable and also serves as a 2600mAh powerbank for your USB powered devices. A seven position 180º rotating ARM functions as a hanging hook, carry handle, or a kickstand.
Best of all, use Turbo Mode to combine the spot light and work light for 1,000 lumens of intense illumination. After all, it takes two to Tango™.
The Tango™ is fully rechargeable and also serves as a 2600mAh powerbank for your USB powered devices. A seven position 180º rotating ARM functions as a hanging hook, carry handle, or a kickstand.
Best of all, use Turbo Mode to combine the spot light and work light for 1,000 lumens of intense illumination. After all, it takes two to Tango™.
Features and Benefits
• Fully rechargeable
• 2600mAh Power bank for your USB powered devices
• Non-slip rubber coating
• Water and impact-resistant
• Fully dimmable
• Memory Power Setting
• 180º pivoting base
• 2600mAh Power bank for your USB powered devices
• Non-slip rubber coating
• Water and impact-resistant
• Fully dimmable
• Memory Power Setting
• 180º pivoting base
Modes
• Work Light - 750 lumens, 2 hour runtime, 45 meter beam
• Spot Light - 250 lumens, 5 hour runtime, 135 meter beam
• TURBO MODE - 1000 lumens, 2 minute runtime
• Spot Light - 250 lumens, 5 hour runtime, 135 meter beam
• TURBO MODE - 1000 lumens, 2 minute runtime
Included Accessories
• Micro USB to USB cable included
Battery Information
Powered by rechargeable battery included
(Recharge time: 5 - 6 hours)
(Recharge time: 5 - 6 hours)
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C IPX4, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB IPX4, IPX4
- Ansmann Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IPX4
