Banner LED Work Lamp Work Light 125 Lm/W, 300 lm, 4-Pin, M12 Plug, 12V, 30 V, IP65, IP69K, IP67
- RS Stock No.:
- 332-000
- Mfr. Part No.:
- WL50-3W
- Manufacturer:
- Banner
Subtotal (1 unit)*
€172.13
(exc. VAT)
€211.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.13 |
*price indicative
- RS Stock No.:
- 332-000
- Mfr. Part No.:
- WL50-3W
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | 4-Pin, M12 | |
| Sub Type | Work Lamp | |
| Power | 2.4W | |
| Luminous Flux | 300lm | |
| Colour Temperature | 5000K | |
| Housing Material | Polycarbonate | |
| Voltage | 12V, 30V | |
| Rechargeable | No | |
| Colour | White | |
| Diameter | 50mm | |
| IP Rating | IP65, IP69K, IP67 | |
| Luminous Efficacy | 125Lm/W | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | Crus, CE, cULus | |
| Lamp Supplied | Yes | |
| Series | WL50-3 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type 4-Pin, M12 | ||
Sub Type Work Lamp | ||
Power 2.4W | ||
Luminous Flux 300lm | ||
Colour Temperature 5000K | ||
Housing Material Polycarbonate | ||
Voltage 12V, 30V | ||
Rechargeable No | ||
Colour White | ||
Diameter 50mm | ||
IP Rating IP65, IP69K, IP67 | ||
Luminous Efficacy 125Lm/W | ||
Lifespan 50000h | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals Crus, CE, cULus | ||
Lamp Supplied Yes | ||
Series WL50-3 | ||
- COO (Country of Origin):
- US
The Banner LED work light is engineered for versatility and efficiency, making it the ideal choice for general lighting in diverse environments. With its rugged construction and innovative touch control features, this model excels in providing reliable illumination for workstations, enclosures, and small area applications.
Compatibility with a range of power supplies for flexible use
Incorporates advanced PWM input for refined light control
Fully assembled options are available for easy integration
Integrated capacitive switch allows for hasslefree operation
Related links
- Banner LED Work Lamp Work Light 125 Lm/W M12 12V IP65 IP69K
- Banner LED Work Lamp Work Light 125 Lm/W M12 12V IP67
- Banner LED Work Lamp Work Light 125 Lm/W 12V IP69K IP67
- Banner LED Work Lamp Work Light 125 Lm/W 12V IP67 IP65
- Banner LED Spotlight Work Light 125 Lm/W 4-Pin 30V dc IP65, IP67
- Banner LED Work Lamp Work Light 87 Lm/W 4-Pin(EU) Plug IP69K IP68, IP68G
- brennenstuhl LED Work Lamp Work Light 125 Lm/W CEE 7/17 Plug IP54
- Banner LED Spotlight Work Light 125 Lm/W 30V dc IP67, IP69K
