Banner LED Work Lamp Work Light 125 Lm/W, 300 lm, 12V, 30 V, IP69K, IP65, IP67
- RS Stock No.:
- 332-005
- Mfr. Part No.:
- WL50F-3W
- Manufacturer:
- Banner
Subtotal (1 unit)*
€172.13
(exc. VAT)
€211.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.13 |
*price indicative
- RS Stock No.:
- 332-005
- Mfr. Part No.:
- WL50F-3W
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Work Lamp | |
| Power | 2.4W | |
| Luminous Flux | 300lm | |
| Housing Material | Polycarbonate | |
| Colour Temperature | 5000K | |
| Voltage | 12V, 30V | |
| Rechargeable | No | |
| Colour | White | |
| Diameter | 50mm | |
| IP Rating | IP69K, IP65, IP67 | |
| Height | 23.1mm | |
| Luminous Efficacy | 125Lm/W | |
| Housing Finish | Black | |
| Cable Length | 2m | |
| Minimum Operating Temperature | -40°C | |
| Lifespan | 50000h | |
| Length | 60mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 50mm | |
| Standards/Approvals | RoHS | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Work Lamp | ||
Power 2.4W | ||
Luminous Flux 300lm | ||
Housing Material Polycarbonate | ||
Colour Temperature 5000K | ||
Voltage 12V, 30V | ||
Rechargeable No | ||
Colour White | ||
Diameter 50mm | ||
IP Rating IP69K, IP65, IP67 | ||
Height 23.1mm | ||
Luminous Efficacy 125Lm/W | ||
Housing Finish Black | ||
Cable Length 2m | ||
Minimum Operating Temperature -40°C | ||
Lifespan 50000h | ||
Length 60mm | ||
Maximum Operating Temperature 70°C | ||
Width 50mm | ||
Standards/Approvals RoHS | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- US
The Banner LED Work Light is designed to provide efficient and versatile lighting solutions for various applications, from industrial tasks to workstation illumination. Engineered for rugged environments, this work light boasts a durable polycarbonate housing that meets stringent environmental ratings. Its low-profile design allows for seamless integration into tight spaces and different mounting options, significantly improving adaptability.
Meets rigorous environmental standards with protection against dust and water ingress
Compatible with PWM dimming for enhanced control over light intensity
Supports a wide voltage range making it versatile for different power setups
Quickdisconnect options simplify installation and maintenance
Related links
- Banner LED Work Lamp Work Light 125 Lm/W 12V IP67 IP65
- Banner LED Work Lamp Work Light 125 Lm/W 4-Pin 12V IP65 IP67
- Banner LED Work Lamp Work Light 125 Lm/W M12 12V IP65 IP69K
- Banner LED Spotlight Work Light 125 Lm/W 4-Pin 30V dc IP65, IP67
- Banner LED Work Lamp Work Light 125 Lm/W M12 12V IP67
- Banner LED Spotlight Work Light 125 Lm/W 30V dc IP67, IP69K
- brennenstuhl LED Work Lamp Work Light 125 Lm/W CEE 7/17 Plug IP54
- Banner LED Work Lamp Work Light 87 Lm/W 4-Pin(EU) Plug IP69K IP68, IP68G
