Banner LED Work Lamp Work Light 125 Lm/W, 300 lm, 12V, 30 V, IP67, IP69K, IP65
- RS Stock No.:
- 332-003
- Mfr. Part No.:
- WL50F-3TWQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€190.33
(exc. VAT)
€234.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.33 |
*price indicative
- RS Stock No.:
- 332-003
- Mfr. Part No.:
- WL50F-3TWQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Work Lamp | |
| Power | 2.4W | |
| Luminous Flux | 300lm | |
| Housing Material | Polycarbonate | |
| Voltage | 12V, 30V | |
| Colour Temperature | 5000K | |
| Rechargeable | No | |
| Colour | White | |
| Diameter | 50mm | |
| IP Rating | IP67, IP69K, IP65 | |
| Luminous Efficacy | 125Lm/W | |
| Housing Finish | Black | |
| Cable Length | 2m | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Work Lamp | ||
Power 2.4W | ||
Luminous Flux 300lm | ||
Housing Material Polycarbonate | ||
Voltage 12V, 30V | ||
Colour Temperature 5000K | ||
Rechargeable No | ||
Colour White | ||
Diameter 50mm | ||
IP Rating IP67, IP69K, IP65 | ||
Luminous Efficacy 125Lm/W | ||
Housing Finish Black | ||
Cable Length 2m | ||
Lifespan 50000h | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner LED Work Light is an exceptional lighting solution designed specifically for general-purpose applications. Ideal for desk, work station, and small area lighting, this versatile work light delivers high lumen output while ensuring low power consumption. Its low-profile design allows for seamless integration into various settings while the rugged, sealed polycarbonate housing ensures durability and resistance to harsh environmental conditions.
Optimised for use with flex arms for adjustable lighting
Meets various environmental ratings for assurance in harsh conditions
Lowprofile design enhances the aesthetic of workspaces
Related links
- Banner LED Work Lamp Work Light 125 Lm/W 12V IP69K IP67
- Banner LED Work Lamp Work Light 125 Lm/W M12 12V IP65 IP69K
- Banner LED Work Lamp Work Light 125 Lm/W 4-Pin 12V IP65 IP67
- Banner LED Work Lamp Work Light 125 Lm/W M12 12V IP67
- Banner LED Spotlight Work Light 125 Lm/W 4-Pin 30V dc IP65, IP67
- Banner LED Spotlight Work Light 125 Lm/W 30V dc IP67, IP69K
- Banner LED Work Lamp Work Light 87 Lm/W 4-Pin(EU) Plug IP69K IP68, IP68G
- brennenstuhl LED Work Lamp Work Light 125 Lm/W CEE 7/17 Plug IP54
