Nebo Rechargeable LED Work Lamp Work Light, 2000 lm, USB Type C, USB Type C Plug, IPX4, IPX4
- RS Stock No.:
- 234-951
- Mfr. Part No.:
- NE0015
- Manufacturer:
- Nebo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-951
- Mfr. Part No.:
- NE0015
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Sub Type | Work Lamp | |
| Product Type | Work Light | |
| Luminous Flux | 2000 lm | |
| Plug Type | USB Type C, USB Type C | |
| IP Rating | IPX4, IPX4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Sub Type Work Lamp | ||
Product Type Work Light | ||
Luminous Flux 2000 lm | ||
Plug Type USB Type C, USB Type C | ||
IP Rating IPX4, IPX4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Nebo Tools Work Light is the ultimate, omni directional light that boasts a powerful 2,000 lumen, dual COB output with a red hazard feature. It features magnetic handles to provide convenient carry, magnetic attachment or a sturdy base for hands free light.
Magnetic handle
Rechargeable
Power bank
Related links
- Nebo Rechargeable LED Work Lamp Work Light USB Type C IPX4, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB IPX4, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug IPX4
- RS PRO Rechargeable LED Work Lamp Work Light 120 Lm/W USB Type C Plug IP65
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IPX4
