Bailey Electric & Electronics bv Work Light
- RS Stock No.:
- 559-245
- Mfr. Part No.:
- 145077
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€139.21
(exc. VAT)
€171.23
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.21 |
*price indicative
- RS Stock No.:
- 559-245
- Mfr. Part No.:
- 145077
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Work Light | |
| Length | 20m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Work Light | ||
Length 20m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric & Electronics bv Work Light
- Bailey Electric & Electronics bv Rechargeable LED Work Light 2V, IP54
- Bailey Electric & Electronics bv Rechargeable LED Work Light 1V, IP65
- Bailey Electric & Electronics bv Rechargeable LED LED Portable Lamp Work Light 220V IP54
- Bailey Electric & Electronics bv Rechargeable LED Light Work Light USB Type C Plug IP44
- Bailey Electric & Electronics bv LED Work Lamp Work Light AC Plug 240 V, IP54
- Bailey Electric & Electronics bv Bulkhead Light
- Bailey Electric & Electronics bv 14 580 lm 8 W LED Tube Light (32 mm)
