Bailey Electric & Electronics bv LED Work Lamp Work Light, 9000 lm, AC Plug, 220V, 240 V, IP54
- RS Stock No.:
- 296-811
- Mfr. Part No.:
- 144525
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€196.36
(exc. VAT)
€241.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.36 |
*price indicative
- RS Stock No.:
- 296-811
- Mfr. Part No.:
- 144525
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Plug Type | AC | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Work Lamp | |
| Luminous Flux | 9000lm | |
| Power | 100W | |
| Colour Temperature | 6500K | |
| Housing Material | Plastic | |
| Voltage | 220V, 240V | |
| Colour | Blue | |
| IP Rating | IP54 | |
| Height | 290mm | |
| Cable Length | 3m | |
| Lifespan | 30000h | |
| Length | 160mm | |
| Width | 450mm | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | Work lighting | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Plug Type AC | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Work Lamp | ||
Luminous Flux 9000lm | ||
Power 100W | ||
Colour Temperature 6500K | ||
Housing Material Plastic | ||
Voltage 220V, 240V | ||
Colour Blue | ||
IP Rating IP54 | ||
Height 290mm | ||
Cable Length 3m | ||
Lifespan 30000h | ||
Length 160mm | ||
Width 450mm | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series Work lighting | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Robust Work lamp provides adjustable light intensity (50W or 100W) and color temperature (4000K or 6500K) via switches. Features IP54 impact-resistant polycarbonate housing with three sockets, folding brackets, suspension hook, tripod mounting holes, ventilation valves, adjustable stand, ergonomic handle, and 3m connection cable with plug. Suitable for construction work with low light conditions.
Colour of light White
Colour temperature 4000k to 6500k
Colour rendering index CRI 80 to 89
Related links
- Bailey Electric & Electronics bv Rechargeable LED LED Portable Lamp Work Light 220V IP54
- Schneider Electric LED Work Lamp Work Light USB Plug 240 V, IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light AC Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light AC Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light AC Plug IP54
- Milwaukee Rechargeable Charger Work Light 100V IP54
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 9000 lm 240V
- Bailey Electric & Electronics bv LED Floodlight Slim LED Floodlight 100 W Black IP65
