Bailey Electric & Electronics bv Work Light
- RS Stock No.:
- 559-339
- Mfr. Part No.:
- 145742
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€115.25
(exc. VAT)
€141.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.25 |
*price indicative
- RS Stock No.:
- 559-339
- Mfr. Part No.:
- 145742
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Work Light | |
| Power | 50W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Work Light | ||
Power 50W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric & Electronics bv Work Light
- Bailey Electric & Electronics bv Rechargeable LED Work Light 2V, IP54
- Bailey Electric & Electronics bv Rechargeable LED Work Light 1V, IP65
- Bailey Electric & Electronics bv Rechargeable LED LED Portable Lamp Work Light 220V IP54
- Bailey Electric & Electronics bv Rechargeable LED Light Work Light USB Type C Plug IP44
- Bailey Electric & Electronics bv LED Work Lamp Work Light AC Plug 240 V, IP54
- Bailey Electric & Electronics bv Bulkhead Light
- Bailey Electric & Electronics bv 14 580 lm 8 W LED Tube Light (32 mm)
