Nebo Rechargeable LED Work Lamp Work Light, 1000 lm, USB Type C Plug, 3.7V, IPX4

Unavailable
RS will no longer stock this product.
RS Stock No.:
626-086
Mfr. Part No.:
NEB-WLT-0034-G
Manufacturer:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Plug Type

USB Type C

Lamp Type

LED

Product Type

Work Light

Sub Type

Work Lamp

Luminous Flux

1000lm

Housing Material

ABS

Voltage

3.7V

Rechargeable

Yes

IP Rating

IPX4

Lamp Supplied

Yes

Series

Bando 1K

COO (Country of Origin):
CN
The Nebo Bando 1K automotive work light is a compact, foldable lighting solution designed to keep you safe and prepared during roadside emergencies. Delivering up to 1000 lumens of bright area lighting, it fits easily in your glovebox and transforms into three adaptable forms a wearable sash light with an adjustable strap and buckle system, an underhood light using padded hooks, and an emergency light with integrated magnets. It features high, medium, and low white light modes with a runtime of up to 28 hours, along with red task, red hazard, and directional emergency light modes to enhance visibility and safety in critical situations.

Direct-to-Red Startup

USB-C Rechargeable

Smart Power Control

Power Bank Capable

120º Rotation Points

Durable ABS Construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy