Nebo Rechargeable LED Work Lamp Work Light, 4000 lm, USB Plug, 240V, IPX4
- RS Stock No.:
- 665-137
- Mfr. Part No.:
- NEB-TRI-04-G
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€250.00
(exc. VAT)
€307.50
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.00 |
*price indicative
- RS Stock No.:
- 665-137
- Mfr. Part No.:
- NEB-TRI-04-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Plug Type | USB | |
| Sub Type | Work Lamp | |
| Luminous Flux | 4000lm | |
| Voltage | 240V | |
| Rechargeable | Yes | |
| Anti-corrosive | Yes | |
| IP Rating | IPX4 | |
| Height | 160mm | |
| Length | 920mm | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Work Light | ||
Lamp Type LED | ||
Plug Type USB | ||
Sub Type Work Lamp | ||
Luminous Flux 4000lm | ||
Voltage 240V | ||
Rechargeable Yes | ||
Anti-corrosive Yes | ||
IP Rating IPX4 | ||
Height 160mm | ||
Length 920mm | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
NEBO 4K 2 HEAD TRIPOD 4,000 LUMEN RECHARGEABLE FLOOD LIGHT
Introducing the NEBO 4K Tripod Light – a twin-head lighting solution designed specifically for trade professionals, delivering a total of 4,000 lumens. Engineered for versatility and reliability, this tripod light is tailored to meet the demands of any job site.
This light features two adjustable LED panels that can swivel 280 degrees and rotate 90 degrees individually, providing customisable lighting angles to suit your workspace. With a quick-release system that allows for easy height adjustment up to 2 meters, the NEBO 4K Tripod Light ensures you have the perfect lighting setup for every job.
Featuring innovative 'HYBRID POWER' technology, the NEBO 4K Tripod Light can be powered by rechargeable batteries or plugged into AC power for continuous operation. When plugged into AC power, it maintains a consistent 2000 lumens output while charging the battery. The NEBO 4K Tripod Light includes a 110v AC power plug for building site use, along with all necessary cables for UK 240v and EU 220v power sources. Its flexibility ensures you have reliable illumination whenever and wherever you need it.
Compact and portable, with an included carry bag and tripod mounting kit, this tripod light comes equipped with a convenient carry handle for easy transport. It's ready to tackle any task with unparalleled convenience and efficiency.
This light features two adjustable LED panels that can swivel 280 degrees and rotate 90 degrees individually, providing customisable lighting angles to suit your workspace. With a quick-release system that allows for easy height adjustment up to 2 meters, the NEBO 4K Tripod Light ensures you have the perfect lighting setup for every job.
Featuring innovative 'HYBRID POWER' technology, the NEBO 4K Tripod Light can be powered by rechargeable batteries or plugged into AC power for continuous operation. When plugged into AC power, it maintains a consistent 2000 lumens output while charging the battery. The NEBO 4K Tripod Light includes a 110v AC power plug for building site use, along with all necessary cables for UK 240v and EU 220v power sources. Its flexibility ensures you have reliable illumination whenever and wherever you need it.
Compact and portable, with an included carry bag and tripod mounting kit, this tripod light comes equipped with a convenient carry handle for easy transport. It's ready to tackle any task with unparalleled convenience and efficiency.
Features and Benefits
• 360 Degrees Area Light
• Rechargeable Battery
• 4 Light Modes
• Hybrid Power Technology
• Rotating C•O•B panels
• Charge Indicator
• 2 Meter Height Extension
• IP54 Water Resistant
• IK07 Impact Resistant
• Carry Handle
• Cable Tidy
• Rechargeable Battery
• 4 Light Modes
• Hybrid Power Technology
• Rotating C•O•B panels
• Charge Indicator
• 2 Meter Height Extension
• IP54 Water Resistant
• IK07 Impact Resistant
• Carry Handle
• Cable Tidy
Modes
• High (4000 lumens) - 1.5 hours
• Medium (1000 lumens) - 5 hours
• Low (500 lumens) - 10 hours
• AC Plug In (2000 lumens) - Continuous Runtime
• Medium (1000 lumens) - 5 hours
• Low (500 lumens) - 10 hours
• AC Plug In (2000 lumens) - Continuous Runtime
Included Accessories
• Carry Bag
• 240v UK AC Power Adapter
• 220v EU AC Power Adapter
• 110v UK SITE Power Adapter
• 4 Metre Power Cable
• User Manual
• 240v UK AC Power Adapter
• 220v EU AC Power Adapter
• 110v UK SITE Power Adapter
• 4 Metre Power Cable
• User Manual
Battery Information
• 4x Lithium-Ion 21700 14.6v
• 4 x 4000mAh
• Recharge Time 6h (AC)
• 4 x 4000mAh
• Recharge Time 6h (AC)
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo Rechargeable LED Work Lamp Work Light USB Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB IPX4, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C IPX4, IPX4
