Sunnex LED Task Light Work Light, 77 lm, AC Plug, 24V ac, IP43

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
643-007
Mfr. Part No.:
34500
Manufacturer:
Sunnex Equipment AB
Find similar products by selecting one or more attributes.
Select all

Brand

Sunnex Equipment AB

Plug Type

AC

Lamp Type

LED

Product Type

Work Light

Sub Type

Task Light

Luminous Flux

77lm

Power

5W

Colour Temperature

6500K

Housing Material

Aluminium

Voltage

24V ac

Colour

Black

Diameter

50mm

IP Rating

IP43

Height

750mm

Cable Length

1.9m

Lifespan

30000h

Length

700mm

Width

6mm

Standards/Approvals

EN 55015: 2019 + A11:2020, EN 60533:2015 (Bridge)

Series

Tellus R/W

COO (Country of Origin):
SE
The Sunnex Equipment AB Tellus R/W is a task light designed specifically for vehicle and applications where night vision is of great importance. Such applications can be a ship bridge or a train cab. The lamp head is made from durable aluminium and the sturdy flexible arm allows for accurate adjustment of the lamp head position yet maintaining good vibration resistance.

Flexible arm

LED service life greater than 30000h

12 to 24V AC/DC supply voltage

Dimmable

Low power consumption

Very low heat emission

Switchable between red and white light colour

Flexible arm for accurate adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy