Unilite Rechargeable LED Portable Work Light, 350 lm, USB Type C Plug, 3.7V, IPX4
- RS Stock No.:
- 656-135
- Mfr. Part No.:
- SPL-350
- Manufacturer:
- Unilite
Subtotal (1 unit)*
€58.15
(exc. VAT)
€71.52
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.15 |
*price indicative
- RS Stock No.:
- 656-135
- Mfr. Part No.:
- SPL-350
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Product Type | Work Light | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Sub Type | Portable | |
| Luminous Flux | 350lm | |
| Voltage | 3.7V | |
| Rechargeable | Yes | |
| Anti-corrosive | Yes | |
| IP Rating | IPX4 | |
| Height | 55mm | |
| Length | 25mm | |
| Width | 9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Product Type Work Light | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Sub Type Portable | ||
Luminous Flux 350lm | ||
Voltage 3.7V | ||
Rechargeable Yes | ||
Anti-corrosive Yes | ||
IP Rating IPX4 | ||
Height 55mm | ||
Length 25mm | ||
Width 9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Unilite 350 Lumen LED spirit level worklight includes smart memory to remember the last mode used and is IPX4 water resistant for added durability. Powered by a high quality 3.7V 800mAh Li ion battery, it has a battery level and charging indicator, with a low battery warning to remind you to charge. The device supports fast 2A USB C charging with a 1.5 hour charge time and comes with a 3.2ft high quality USB C charging cable.
Tough ABS and aluminium construction
Strong rear and side magnets
Strong holster with belt clip
1m high quality USBC charging cable included
Related links
- Unilite Rechargeable LED Flexible Neck Torch Work Light USB Plug IP54
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IP44
- Unilite Rechargeable COB LED Portable Task Light Work Light USB Type C Plug IPX5
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug IPX4
- Nightsearcher Rechargeable LED LED Flashlight Work Light USB Type C Plug IPX4
- Unilite Rechargeable LED Work Lamp Work Light USB Type C Plug IPX6
- Nightsearcher Rechargeable Torch Work Light 1100 lm 3.7V, IPX4
- Nightsearcher Rechargeable Flash Light Work Light 900 lm 3.7V, IPX4
