brennenstuhl Rechargeable LED Handlamp Work Light, 1000 lm, USB Type C Plug, 3.7V, IP54
- RS Stock No.:
- 657-244
- Mfr. Part No.:
- 1173700009
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€43.06
(exc. VAT)
€52.96
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.06 |
*price indicative
- RS Stock No.:
- 657-244
- Mfr. Part No.:
- 1173700009
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Handlamp | |
| Luminous Flux | 1000lm | |
| Power | 10W | |
| Voltage | 3.7V | |
| Colour Temperature | 6500K | |
| Rechargeable | Yes | |
| Anti-corrosive | Yes | |
| Colour | Black | |
| IP Rating | IP54 | |
| Height | 100mm | |
| Length | 45mm | |
| Lifespan | 33000h | |
| Width | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Handlamp | ||
Luminous Flux 1000lm | ||
Power 10W | ||
Voltage 3.7V | ||
Colour Temperature 6500K | ||
Rechargeable Yes | ||
Anti-corrosive Yes | ||
Colour Black | ||
IP Rating IP54 | ||
Height 100mm | ||
Length 45mm | ||
Lifespan 33000h | ||
Width 100mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The brennenstuhl LED worklight is built for durability and safety, offering a bright 6500 K daylight color temperature for optimal visibility in work environments. It features IK07 impact strength for resistance to mechanical impact and an IP54 rating for protection against dust and water jets. With Protection Class III, it ensures extra-low voltage operation, making it safe for various industrial and outdoor uses.
IK07 impact strength
IP54 protection rating
Protection Class III
Related links
- brennenstuhl Rechargeable LED Floodlight Work Light USB Plug IP65
- RS PRO Rechargeable LED Portable Task Light Work Light USB Plug IP54
- brennenstuhl Rechargeable LED Torch Work Light USB Type C Plug IP20
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- RS PRO Rechargeable LED Folding Worklight Work Light USB Type C Plug IP54
- Kensington Rechargeable LED Rechargeable Battery Work Light USB Type C Plug IP65
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug IPX4
