ARC GROUP LED LED Light 3000 lm, 3000 lm, Cordless Plug, 240V, IP65
- RS Stock No.:
- 671-418
- Mfr. Part No.:
- LPTR30
- Manufacturer:
- ARC GROUP
Subtotal (1 unit)*
€34.05
(exc. VAT)
€41.88
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.05 |
*price indicative
- RS Stock No.:
- 671-418
- Mfr. Part No.:
- LPTR30
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Plug Type | Cordless | |
| Product Type | Light | |
| Lamp Type | LED | |
| Sub Type | LED | |
| Power | 30W | |
| Luminous Flux | 3000lm | |
| Voltage | 240V | |
| Colour Temperature | 4000K | |
| Housing Material | Aluminium | |
| Rechargeable | No | |
| Colour | Black | |
| IP Rating | IP65 | |
| Luminous Efficacy | 3000lm | |
| Lifespan | 5year | |
| Cable Length | 1.8m | |
| Housing Finish | Black | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Series | LPTR230 | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Plug Type Cordless | ||
Product Type Light | ||
Lamp Type LED | ||
Sub Type LED | ||
Power 30W | ||
Luminous Flux 3000lm | ||
Voltage 240V | ||
Colour Temperature 4000K | ||
Housing Material Aluminium | ||
Rechargeable No | ||
Colour Black | ||
IP Rating IP65 | ||
Luminous Efficacy 3000lm | ||
Lifespan 5year | ||
Cable Length 1.8m | ||
Housing Finish Black | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
Series LPTR230 | ||
- COO (Country of Origin):
- CN
The ARC GROUP LED worklight provides bright illumination with 30W power, equivalent to a traditional 250W lamp, delivering 3000 lumens. It features an IP65 rating for excellent protection against dust and water, making it suitable for harsh environments. The IK10 impact resistance ensures it can withstand strong impacts. With a color temperature of 4000K, it produces NEUTRAL white light Ideal for work settings, and its high color rendering index (IRC <gt/> 80) guarantees true color visibility.
IP65 rated for dust and water resistance
IK10 protection for high impact durability
Neutral white light at 4000K for clear visibility
Related links
- ARC GROUP LED LED Light 4500 lm Cordless Plug IP65
- ARC GROUP LED LED Light 1800 lm Cordless Plug IP65
- ARC GROUP LED LED Light 2700 lm Cordless Plug IP65
- ARC GROUP LED Downlight 240V 4.8 W
- ARC GROUP LED Spotlight 240V 6 W
- ARC GROUP LED Downlight 240V 25 W
- ARC GROUP LED Downlight 240V 18 W
- ARC GROUP LED Downlight 240V 6.5 W
