ARC GROUP LED LED Light 2700 lm, 2700 lm, Cordless Plug, 240V, IP65

Subtotal (1 unit)*

€46.93

(exc. VAT)

€57.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.93

*price indicative

RS Stock No.:
671-415
Mfr. Part No.:
LPTR230
Manufacturer:
ARC GROUP
Find similar products by selecting one or more attributes.
Select all

Brand

ARC GROUP

Plug Type

Cordless

Lamp Type

LED

Product Type

Light

Sub Type

LED

Power

30W

Luminous Flux

2700lm

Colour Temperature

4000K

Voltage

240V

Housing Material

Aluminium

Rechargeable

No

Colour

Black

IP Rating

IP65

Luminous Efficacy

2700lm

Lifespan

5year

Housing Finish

Black

Cable Length

2.1m

Standards/Approvals

CE

Lamp Supplied

Yes

Series

LPTR230

COO (Country of Origin):
CN
The ARC GROUP LED worklight offers powerful illumination with 2x30W power, equivalent to 2x250W traditional lamps, producing a bright 5400 lumens total output. It features an IP65 rating for protection against dust and water, and IK10 impact resistance for durability in tough environments. The light temperature of 4000K provides NEUTRAL white light, Ideal for work settings. Adjustable design allows you to direct light precisely where needed, enhancing usability and efficiency. With an IRC over 80, it delivers good color rendering for clear visibility.

IP65 rated for dust and water protection, suitable for outdoor and harsh conditions

IK10 impact resistance ensures high durability and toughness

Neutral white light at 4000K for optimal work visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy