ARC GROUP LED LED Light 1800 lm, 1800 lm, Cordless Plug, 240V, IP65

Subtotal (1 unit)*

€22.36

(exc. VAT)

€27.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.36

*price indicative

RS Stock No.:
671-455
Mfr. Part No.:
LP20WC
Manufacturer:
ARC GROUP
Find similar products by selecting one or more attributes.
Select all

Brand

ARC GROUP

Product Type

Light

Plug Type

Cordless

Lamp Type

LED

Sub Type

LED

Luminous Flux

1800lm

Power

20W

Housing Material

Aluminium

Voltage

240V

Colour Temperature

4000K

Rechargeable

No

Colour

Black

IP Rating

IP65

Luminous Efficacy

1800lm

Lifespan

5year

Housing Finish

Black

Cable Length

1.8m

Standards/Approvals

CE

Lamp Supplied

Yes

Series

LP20WC

COO (Country of Origin):
CN
The ARC GROUP LED worklight delivers powerful illumination with a 20W power output, equivalent to a traditional 200W lamp, producing 1800 lumens. It is designed for tough environments with an IP65 rating for dust and water resistance and IK10 impact protection for durability. The light emits a NEUTRAL white color at 4000K, Ideal for workspaces, and offers an adjustable design for flexible lighting angles. Its high color rendering index (IRC <gt/> 80) ensures accurate and natural color perception.

IP65 rated for protection against dust and water

IK10 impact resistance for enhanced durability

Neutral white light at 4000K for optimal working conditions

Adjustable design for versatile lighting direction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy