Rapid Rechargeable LED Work Light, 2000 lm, IP65
- RS Stock No.:
- 697-582
- Mfr. Part No.:
- 5001737
- Manufacturer:
- Rapid
Image representative of range
Subtotal (1 unit)*
€29.87
(exc. VAT)
€36.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €29.87 |
*price indicative
- RS Stock No.:
- 697-582
- Mfr. Part No.:
- 5001737
- Manufacturer:
- Rapid
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Luminous Flux | 2000lm | |
| Colour Temperature | 6000K | |
| Rechargeable | Yes | |
| Colour | Black, Blue | |
| IP Rating | IP65 | |
| Height | 266mm | |
| Cable Length | 2.5m | |
| Length | 20mm | |
| Width | 165mm | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Work Light | ||
Lamp Type LED | ||
Luminous Flux 2000lm | ||
Colour Temperature 6000K | ||
Rechargeable Yes | ||
Colour Black, Blue | ||
IP Rating IP65 | ||
Height 266mm | ||
Cable Length 2.5m | ||
Length 20mm | ||
Width 165mm | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Rapid LED work light The Painter has a light output of 2000 lumens that really lights up the work surface. The lamps frosted glass minimises the risk of glare. The colour temperature of 6000 Kelvin is Ideal for painting and wallpapering to help you see how the colours look in natural light. The Painter's adjustable lamp housing is also important in painting and wallpapering as it lets you direct the light. The heavy-duty flood light is easy to move around, and can also be mounted on a tripod (not included). The IP65 rating means that The Painter is fully dustproof and protected against water spray from all directions so you can use The Painter both indoors and outdoors.
Light output of 2000 lumens
Frosted glass minimises glare
Fully dustproof and protected against water spray from all directions (IP65)
Handle makes it easy to move
Easy to adjust the lamp housings angle
Compact storage by disassembling the stand
2.5 meter power cord
Related links
- Rapid Rechargeable LED Work Light IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Schneider Electric LED Work Light IP65
- Rapid Rechargeable LED Work Light IP65
- JCB Rechargeable LED Floodlight Work Light 100V IP65
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C IPX4, IPX4
- Kensington LED Floodlight Work Light USB Type C Plug IP65
