JCB Rechargeable LED Light Work Light, 8400 lm, BS Plug, 240V, IP54
- RS Stock No.:
- 763-021
- Mfr. Part No.:
- JCB-SL-TRI-FOLD
- Manufacturer:
- JCB
Subtotal (1 unit)*
€324.00
(exc. VAT)
€398.52
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.00 |
*price indicative
- RS Stock No.:
- 763-021
- Mfr. Part No.:
- JCB-SL-TRI-FOLD
- Manufacturer:
- JCB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCB | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | BS | |
| Sub Type | Light | |
| Luminous Flux | 8400lm | |
| Voltage | 240V | |
| Colour Temperature | 6500K | |
| Housing Material | Aluminium Nylon | |
| Rechargeable | Yes | |
| IP Rating | IP54 | |
| Height | 2.4m | |
| Cable Length | 5m | |
| Standards/Approvals | IP54 | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand JCB | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type BS | ||
Sub Type Light | ||
Luminous Flux 8400lm | ||
Voltage 240V | ||
Colour Temperature 6500K | ||
Housing Material Aluminium Nylon | ||
Rechargeable Yes | ||
IP Rating IP54 | ||
Height 2.4m | ||
Cable Length 5m | ||
Standards/Approvals IP54 | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The JCB high-performance Tri-Fold 8400 Lumen Tower Light designed for heavy-duty job site lighting. Features 3 fully adjustable light heads with 360° rotation. Can be powered by 18V power tool batteries with the connectors included for the following brands Makita, Milwaukee, DeWalt, Bosch, JCB, Hikoki, Metabo /CAS or via the included 5m industrial mains cable (110V/240V). Telescopic tripod adjustable up to 2.4 metres. Rated IP54 (water and dustproof) and IK08 (impact resistant/1m drop tested).
8400 lumens mains 110V/240V or power tool batteries from the following brands Makita, Milwaukee, DeWalt, Bosch, JCB, Hikoki, Metabo /CAS
5 metre industrial mains cable with 13amp BS plug and connectors are included in the box
Runtime of up to 6 hrs at 25% brightness based on 18V 5Ah battery
IK08 drop tested
Compact design protects the light heads in transit
IP54 water/dustproof
Related links
- JCB Rechargeable LED Light Work Light 18V, IP65
- JCB Rechargeable LED Light Work Light 240V, IP65
- JCB Rechargeable LED Work Light USB Type C Plug, IP54
- JCB Rechargeable LED Inspection Work Light USB Type C Plug, IP54
- JCB Rechargeable LED Floodlight Work Light 3-Pin (Global) 110V IP65
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
