Patlite LED Work Light, 235 lm, M12 Plug, 24V dc, IP66, IP67, IP69K
- RS Stock No.:
- 801-858
- Mfr. Part No.:
- CLA1-02JSN-C
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€171.00
(exc. VAT)
€210.33
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.00 |
*price indicative
- RS Stock No.:
- 801-858
- Mfr. Part No.:
- CLA1-02JSN-C
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Work Light | |
| Plug Type | M12 | |
| Lamp Type | LED | |
| Power | 1.9W | |
| Luminous Flux | 235lm | |
| Voltage | 24V dc | |
| Colour Temperature | 6500K | |
| Housing Material | Polycarbonate | |
| Rechargeable | No | |
| Colour | Daylight White | |
| IP Rating | IP66, IP67, IP69K | |
| Height | 34mm | |
| Lifespan | 75000h | |
| Length | 125mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.8mm | |
| Standards/Approvals | UL 2108 | |
| Lamp Supplied | Yes | |
| Series | CLA | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Work Light | ||
Plug Type M12 | ||
Lamp Type LED | ||
Power 1.9W | ||
Luminous Flux 235lm | ||
Voltage 24V dc | ||
Colour Temperature 6500K | ||
Housing Material Polycarbonate | ||
Rechargeable No | ||
Colour Daylight White | ||
IP Rating IP66, IP67, IP69K | ||
Height 34mm | ||
Lifespan 75000h | ||
Length 125mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 22.8mm | ||
Standards/Approvals UL 2108 | ||
Lamp Supplied Yes | ||
Series CLA | ||
- COO (Country of Origin):
- TW
The Patlite industrial LED lighting solution designed for efficient visibility in demanding environments. Its robust design ensures reliable performance, making it Ideal for applications requiring consistent illumination and stringent hygiene standards.
Impact-resistant polycarbonate housing for enhanced durability
IP67/69K compliance suitable for high-pressure washdowns
Amber model optimised for cleanroom applications with minimal blue light
Related links
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66G IP69K
- Patlite LED Work Light 121.5 Lm/W M12 Plug IP66G IP69K
- Patlite LED LED Work Light 132 Lm/W M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED LED Work Light M12 Plug IP66 IP69K
