Patlite LED Work Light 121.5 Lm/W, 1300 lm, M12 Plug, 24V dc, IP66G, IP67G, IP69K
- RS Stock No.:
- 801-876
- Mfr. Part No.:
- CLK3-02JSN-C
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€271.00
(exc. VAT)
€333.33
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.00 |
*price indicative
- RS Stock No.:
- 801-876
- Mfr. Part No.:
- CLK3-02JSN-C
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Plug Type | M12 | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Power | 10.7W | |
| Luminous Flux | 1300lm | |
| Housing Material | Aluminium | |
| Colour Temperature | 6500K | |
| Voltage | 24V dc | |
| Rechargeable | No | |
| Colour | Daylight White | |
| IP Rating | IP66G, IP67G, IP69K | |
| Height | 55mm | |
| Luminous Efficacy | 121.5Lm/W | |
| Length | 340mm | |
| Minimum Operating Temperature | -40°C | |
| Lifespan | 75000h | |
| Width | 23.7mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Lamp Supplied | Yes | |
| Series | CLK | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Plug Type M12 | ||
Product Type Work Light | ||
Lamp Type LED | ||
Power 10.7W | ||
Luminous Flux 1300lm | ||
Housing Material Aluminium | ||
Colour Temperature 6500K | ||
Voltage 24V dc | ||
Rechargeable No | ||
Colour Daylight White | ||
IP Rating IP66G, IP67G, IP69K | ||
Height 55mm | ||
Luminous Efficacy 121.5Lm/W | ||
Length 340mm | ||
Minimum Operating Temperature -40°C | ||
Lifespan 75000h | ||
Width 23.7mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Lamp Supplied Yes | ||
Series CLK | ||
- COO (Country of Origin):
- TW
The Patlite work light is designed for harsh environments, combining robust durability with superior illumination performance to ensure clear visibility in demanding industrial settings.
Offers 1,300 lumens with an illuminance of 1,600 lx at 1 metre
Constructed with impact-resistant components, ensuring reliable performance
IP66G/67G rated for watertight and dust-tight protection
Available with standard and spot lens types for versatile usage
Operating temperature range of -30°C to +60°C to withstand extreme conditions
Related links
- Patlite LED Work Light 24V dc IP67G, IP69K
- Patlite LED Work Light M12 Plug IP66G IP69K
- Patlite LED Work Light 24V dc IP67G, IP69K
- Patlite LED LED Work Light 83 Lm/W M12 Plug IP66G IP69K
- Patlite LED Spot Work Light M12 Plug IP66G IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
