Patlite LED Work Light, 2600 lm, M12 Plug, 24V dc, IP66G, IP67G, IP69K

Image representative of range

Subtotal (1 unit)*

€478.00

(exc. VAT)

€587.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€478.00

*price indicative

RS Stock No.:
801-856
Mfr. Part No.:
CLK6-02JSN-C
Manufacturer:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Lamp Type

LED

Product Type

Work Light

Plug Type

M12

Power

21.5W

Luminous Flux

2600lm

Colour Temperature

6500K

Voltage

24V dc

Housing Material

Aluminium

Rechargeable

No

Colour

Daylight White

IP Rating

IP66G, IP67G, IP69K

Height

55mm

Cable Length

500mm

Lifespan

75000h

Length

640mm

Housing Finish

Aluminium

Minimum Operating Temperature

-40°C

Width

23.7mm

Maximum Operating Temperature

60°C

Standards/Approvals

UL 2108

Lamp Supplied

Yes

Series

CLK

COO (Country of Origin):
TW
The Patlite robust LED lighting specifically designed for industrial applications. This lighting solution provides superior brightness and durability in challenging environments, ensuring optimal visibility for machine interiors and work areas.

Equipped with a powerful luminous output of 2,600lm with 2,500lx at 1m

Designed for harsh environments with an IP66G/67G protection rating

Constructed from oil-resistant materials to withstand industrial conditions

Delivers outstanding light distribution for clear visibility in machine operations

Compatible with comprehensive mounting solutions to enhance installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy