brennenstuhl LED Work Light 113 Lm/W, 5100 lm, Type E Plug, 230V, IP65

Subtotal (1 unit)*

€139.60

(exc. VAT)

€171.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€139.60

*price indicative

RS Stock No.:
249-9663
Mfr. Part No.:
1171580001
Manufacturer:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Plug Type

Type E

Product Type

Work Light

Lamp Type

LED

Luminous Flux

5100lm

Power

44.5W

Colour Temperature

5700K

Housing Material

Rubber

Voltage

230V

Rechargeable

No

Anti-corrosive

No

IP Rating

IP65

Luminous Efficacy

113Lm/W

Height

250mm

Lifespan

54000h

Housing Finish

Rubber

Length

90mm

Cable Length

5m

Width

280mm

Standards/Approvals

No

Lamp Supplied

Yes

Series

DINORA

COO (Country of Origin):
CN
The brennenstuhl® DINORA 5050 portable LED work light is a portable LED spotlight featuring a translucent pane, an impact-resistant plastic housing, and reinforced corner protection. This LED work light is suitable for both indoor and outdoor use. Its IP65 protection rating makes the work light dust-tight and protected against water jets. This work spotlight is easy to operate thanks to its on/off switch with an indicator light. The integrated SMD LEDs offer an exceptionally long lifespan, and their wide light distribution allows for illuminating large areas.

Discover the detailed product features below :


Pleasant, glare-free lighting

Easy to transport with a carrying handle

On/off switch with indicator light

SMD LEDs

Power : 44.5W

Luminous flux : 5100lm

Color temperature : 5700K (daylight white)

5m H07RN-F 2x1.0 cable

Protection rating : IP65

Impact resistance : IK08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy