brennenstuhl LED Work Lamp Work Light 116 Lm/W, 3150 lm, 18V, IP65
- RS Stock No.:
- 270-2229
- Mfr. Part No.:
- 1173700007
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€181.26
(exc. VAT)
€222.95
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.26 |
*price indicative
- RS Stock No.:
- 270-2229
- Mfr. Part No.:
- 1173700007
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Work Lamp | |
| Power | 30W | |
| Luminous Flux | 3150lm | |
| Colour Temperature | 6500K | |
| Voltage | 18V | |
| Rechargeable | No | |
| IP Rating | IP65 | |
| Height | 227mm | |
| Luminous Efficacy | 116Lm/W | |
| Length | 169mm | |
| Width | 285mm | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | Multi Battery | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Work Lamp | ||
Power 30W | ||
Luminous Flux 3150lm | ||
Colour Temperature 6500K | ||
Voltage 18V | ||
Rechargeable No | ||
IP Rating IP65 | ||
Height 227mm | ||
Luminous Efficacy 116Lm/W | ||
Length 169mm | ||
Width 285mm | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series Multi Battery | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The brennenstuhl® Multi Battery 3000 MA Professional LED work light was developed for intensive use, providing optimal mobility through the brennenstuhl® Multi Battery 18V System. This 30W work light allows you to use your preferred battery system, combining performance and extended runtime.
This powerful work light offers even greater efficiency thanks to its compatibility with the main 18V battery standards from leading power tool manufacturers: Bosch Professional, DeWalt, Einhell, Fein, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee, and Würth. It comes with six adapters for seven manufacturers (Bosch Professional, DeWalt, Festool, Flex, Makita, Metabo CAS, Milwaukee), with additional adapters for Einhell, Fein, Hikoki, and Würth available for purchase. Brennenstuhl is a member of the AMPShare – powered by Bosch Professional alliance, which means you can use brennenstuhl® work lights with Bosch Professional 18V rechargeable batteries. Regardless of your chosen battery manufacturer, the Multi Battery 18V System ensures full compatibility with major battery technologies.
Discover the detailed product features below :
Compatibility with 18V rechargeable battery standards (various Ah capacities) from power tool manufacturers : Bosch Professional, DeWalt, Einhell, Fein, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee, and Würth
Powerful SMD LEDs
Power : 27W
Luminous flux : 3150lm
Powertool battery protection system : The battery is protected against deep discharge and overcharging (due to high charging currents)
On/off switch with 4 lighting modes : 100%, 75%, 50%, and 25% (full power on startup)
Runtime (depending on battery, not included) :
Approximately 38 min/1Ah at 100% light output
Approximately 51 min/1Ah at 75% light output
Approximately 76 min/1Ah at 50% light output
Approximately 152 min/1Ah at 25% light output
Battery charge indicator (battery recharges with its usual charger)
Equipped with an anti-tilt stand, an opaque lens, and rubber front impact protection
Ergonomic carrying handle
Protection rating : IP65 (when protective cover is in place)
Impact resistance rating : IK08
Tripod mounting possible (horizontally or vertically) via dedicated holes
Includes a carrying bag for adapters
Related links
- brennenstuhl LED Work Lamp Work Light 4500 lm 18V, IP65
- brennenstuhl LED Work Lamp Work Light 128 Lm/W 18V, IP54
- brennenstuhl LED Work Lamp Work Light 108 Lm/W 18V, IP54
- brennenstuhl Rechargeable LED LED Lamp Work Light 18V, IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- brennenstuhl LED Work Lamp Work Light 125 Lm/W CEE 7/17 Plug IP54
- brennenstuhl Rechargeable LED LED Lamp Work Light 18V, IP54
