brennenstuhl LED Work Lamp Work Light 4500 lm, 4500 lm, 18V, IP65
- RS Stock No.:
- 249-9674
- Mfr. Part No.:
- 1173140400
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€164.11
(exc. VAT)
€201.86
(inc. VAT)
Being discontinued
- 12 left, ready to ship from another location
- Final 6 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | €164.11 |
*price indicative
- RS Stock No.:
- 249-9674
- Mfr. Part No.:
- 1173140400
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Work Lamp | |
| Luminous Flux | 4500lm | |
| Power | 40W | |
| Housing Material | Aluminium | |
| Voltage | 18V | |
| Colour Temperature | 6500K | |
| Rechargeable | No | |
| Anti-corrosive | No | |
| IP Rating | IP65 | |
| Luminous Efficacy | 4500lm | |
| Height | 245mm | |
| Length | 155mm | |
| Housing Finish | Rubber | |
| Cable Length | 155mm | |
| Width | 235mm | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | Multi Battery | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Work Lamp | ||
Luminous Flux 4500lm | ||
Power 40W | ||
Housing Material Aluminium | ||
Voltage 18V | ||
Colour Temperature 6500K | ||
Rechargeable No | ||
Anti-corrosive No | ||
IP Rating IP65 | ||
Luminous Efficacy 4500lm | ||
Height 245mm | ||
Length 155mm | ||
Housing Finish Rubber | ||
Cable Length 155mm | ||
Width 235mm | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series Multi Battery | ||
The brennenstuhl® Multi Battery 4000 MA Professional LED work light is an extremely robust and powerful light designed for professional use, ensuring maximum mobility on the job thanks to brennenstuhl®'s Multi Battery 18V System. This 40W LED work light allows you to choose your preferred battery standard from leading power tool manufacturers in the High Performance category, including Bosch Professional, DeWalt, Einhell, Fein, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee, and Würth.
Four adapters are included for Bosch Professional, DeWalt, Makita, Metabo CAS, and Milwaukee, with additional adapters for Einhell, Fein, Festool, Flex, Hikoki, and Würth available for purchase. Brennenstuhl is a member of AMPShare – powered by Bosch Professional, an alliance that allows brennenstuhl® work lights to be used with Bosch Professional 18V rechargeable batteries. This means that no matter which battery standard a professional uses, the Multi Battery 18V System offers full compatibility with major battery technologies. This impact-resistant LED work light features innovative connection technology.
Discover the detailed product features below :
Compatibility with 18V rechargeable battery standards (various Ah capacities) from power tool manufacturers : Bosch Professional, DeWalt, Einhell, Fein, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee, and Würth
Power : 40W
Luminous flux: 4500lm
On/off switch with 4 lighting modes
Powertool battery protection system: protects the battery against deep discharge and overcharging (due to high charging currents)
Runtime (depending on battery, not included) :
Approximately 30 min/1Ah at 100% light output
Approximately 40 min/1Ah at 75% light output
Approximately 60 min/1Ah at 50% light output
Approximately 120 min/1Ah at 25% light output
Charge indicator with remaining charge display (battery recharges using its usual charger).
Equipped with a fold-out anti-tilt stand, LED protective lens, and rubber impact protection on the front
Ergonomic carrying handle
Protection rating : IP65 (when protective cover is in place)
Impact resistance rating : IK08
Protection class : III
Tripod mounting possible via pre-drilled holes
Includes a carrying bag for adapters.
Related links
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- brennenstuhl LED Work Lamp Work Light 116 Lm/W 18V, IP65
- brennenstuhl LED Work Lamp Work Light 108 Lm/W 18V, IP54
- brennenstuhl LED Work Lamp Work Light 128 Lm/W 18V, IP54
- ARC GROUP LED LED Light 4500 lm Cordless Plug IP65
- brennenstuhl Rechargeable LED LED Lamp Work Light 18V, IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- brennenstuhl LED Work Lamp Work Light CEE Plug 240 V, IP65
