Milwaukee Rechargeable Polyurethane Charger Work Light, 9000 lm, 100V, 240 V, IP54

Subtotal (1 unit)*

€836.80

(exc. VAT)

€1,029.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€836.80

*price indicative

RS Stock No.:
260-2023
Mfr. Part No.:
4933459160
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Lamp Type

Polyurethane

Product Type

Work Light

Sub Type

Charger

Luminous Flux

9000lm

Voltage

100V, 240V

Rechargeable

Yes

IP Rating

IP54

Cable Length

2.5m

Standards/Approvals

No

Lamp Supplied

No

Series

M18

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee M18 one key LED compact site light charger that is optimise brightness and run time by adjusting the light output from 0 - 9000 lumens. One key tool customisation allows user to control brightness and set light settings remotely and one key tool tracking & security offers a free of charge cloud based

tracking network and inventory management platform for your tools. One key also features a remote locking functionality.

Program automatic schedules to decide during which days/times the light is running

Integrated M18 charger its charges up to 2 batteries sequentially

Dual power source, powered by either M18 redlithium battery packs or use of 2.5 m hardwired cord

AC outlet gives the possibility to string multiple lights together

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy