Milwaukee Rechargeable Work Light, 3000 lm, 210V, 230 V, IP54

Subtotal (1 unit)*

€325.72

(exc. VAT)

€400.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€325.72

*price indicative

RS Stock No.:
260-2083
Mfr. Part No.:
4933478120
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Work Light

Luminous Flux

3000lm

Voltage

210V, 230V

Rechargeable

Yes

IP Rating

IP54

Standards/Approvals

No

Lamp Supplied

No

Series

M18TM PACKOUTTM

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee M18 packout area light charger have three independent pivoting light heads provide 3000 lumens of trueview high definition output. All three pivot light heads combined provide up to 12 hours of run time on a M18 redlithium 5.0 Ah battery pack.

Water and dust resistant

Built in charger function for quick and convenient charging

Storage compartment for devices and small items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy