Unilite Rechargeable LED Folding Worklight Work Light, 5400 lm, 11.1V, IP65
- RS Stock No.:
- 252-7051
- Mfr. Part No.:
- RF-5400
- Manufacturer:
- Unilite
Subtotal (1 unit)*
€294.65
(exc. VAT)
€362.42
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €294.65 |
*price indicative
- RS Stock No.:
- 252-7051
- Mfr. Part No.:
- RF-5400
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Folding Worklight | |
| Power | 54W | |
| Luminous Flux | 5400lm | |
| Colour Temperature | 6500K | |
| Housing Material | Nylon | |
| Voltage | 11.1V | |
| Rechargeable | Yes | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Height | 205mm | |
| Length | 81mm | |
| Lifespan | 100000h | |
| Width | 273mm | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | RF-5400 | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Folding Worklight | ||
Power 54W | ||
Luminous Flux 5400lm | ||
Colour Temperature 6500K | ||
Housing Material Nylon | ||
Voltage 11.1V | ||
Rechargeable Yes | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Height 205mm | ||
Length 81mm | ||
Lifespan 100000h | ||
Width 273mm | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series RF-5400 | ||
- COO (Country of Origin):
- CN
The Unilite heavy duty flood light is perfect for any job sites. This product is shock resistant, dust and water resistant and 2 m drop resistant means it can tackle harsh environments easily. The super tough heavy duty nylon construction and the low profile and light weight design makes it easy for storage and transportation. It uses ultra bright top quality 50W 5400 lumen white 6500K SMD LEDs that have a long 100,000 hour lifespan and the glare-free milky lens gives extensive smooth light spread.
Charger included with multicountry adaptors
Quick 3½ hour charge time
Magnet attachment and tripods available
Related links
- Unilite Rechargeable LED Work Lamp Work Light 11.1V, IP65
- Unilite Rechargeable LED Folding Worklight Work Light USB Plug IPX5
- Unilite Rechargeable COB LED Work Light 11.1V, IP65
- Unilite Rechargeable COB LED Work Light 11.1V, IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G - British Plug IP65
