brennenstuhl LED Work Lamp Work Light, 12000 lm, Type E - Schuko Plug Plug, 240V, IP54
- RS Stock No.:
- 270-2226
- Mfr. Part No.:
- 1173700003
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€414.16
(exc. VAT)
€509.42
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €414.16 |
*price indicative
- RS Stock No.:
- 270-2226
- Mfr. Part No.:
- 1173700003
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Work Light | |
| Plug Type | Type E - Schuko Plug | |
| Lamp Type | LED | |
| Sub Type | Work Lamp | |
| Luminous Flux | 12000lm | |
| Power | 100W | |
| Colour Temperature | 6500K | |
| Housing Material | Plastic | |
| Voltage | 240V | |
| Rechargeable | No | |
| Colour | Black, Grey | |
| IP Rating | IP54 | |
| Height | 378mm | |
| Lifespan | 30000h | |
| Length | 286mm | |
| Width | 280mm | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | Multi Battery | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Work Light | ||
Plug Type Type E - Schuko Plug | ||
Lamp Type LED | ||
Sub Type Work Lamp | ||
Luminous Flux 12000lm | ||
Power 100W | ||
Colour Temperature 6500K | ||
Housing Material Plastic | ||
Voltage 240V | ||
Rechargeable No | ||
Colour Black, Grey | ||
IP Rating IP54 | ||
Height 378mm | ||
Lifespan 30000h | ||
Length 286mm | ||
Width 280mm | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series Multi Battery | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The brennenstuhl® Multi Battery 12050 MH 360° hybrid LED work light was developed for intensive use and offers optimal mobility thanks to the brennenstuhl® Multi Battery 18V System. This 100W work light allows you to choose your preferred battery system, combining performance and extended runtime.
This powerful work light provides even greater efficiency due to its compatibility with the major 18V battery standards from leading power tool manufacturers: Bosch Professional, DeWalt, Einhell, Fein, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee, and Würth. Six adapters are included for Bosch Professional, DeWalt, Festool, Flex, Makita, Metabo CAS, and Milwaukee, with additional adapters for Einhell, Fein, Hikoki, and Würth available for purchase. Brennenstuhl is a member of AMPShare – powered by Bosch Professional: the AMPShare battery alliance enables brennenstuhl® work lights to be used with Bosch Professional 18V rechargeable batteries. Furthermore, this LED work light features hybrid technology (battery and mains power) for even greater mobility. In case of a power outage, the floodlight automatically switches to battery power. Regardless of the battery manufacturer chosen, the Multi Battery 18V System ensures full compatibility with the main battery technologies. This work light also benefits from an IP54 protection rating, guarding against dust and splashing water.
Discover the detailed product features below :
Compatibility with 18V rechargeable battery standards (various Ah capacities) from power tool manufacturers : Bosch Professional, DeWalt, Fein, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee, and Würth
Highly compact and fully retractable structure, for ultra-fast setup
Tiltable, pivotable spotlight with a powerful LED light bar
Telescopic mast base equipped with 2 retractable legs, an on/off switch with 4 lighting modes (100%, 75%, 50%, and 25% - full power on startup), and a charge indicator with remaining charge display (battery recharges with its usual charger)
Power : 60W
Luminous flux : 7700lm
Powertool battery protection system: the battery is protected against deep discharge and overcharging (due to high charging currents)
Runtime (depending on battery, not included) :
Approximately 20 min/1Ah at 100% light output
Approximately 27 min/1Ah at 75% light output
Approximately 40 min/1Ah at 50% light output
Approximately 80 min/1Ah at 25% light output
Protection rating : IP54 (when protective cover is in place)
Impact resistance rating : IK08
Includes a carrying bag with strap
Related links
- brennenstuhl LED Work Lamp Work Light 125 Lm/W CEE 7/17 Plug IP54
- brennenstuhl LED Floodlight Work Light 240V, IP54
- Schneider Electric LED Work Lamp Work Light 240V, IP54
- brennenstuhl LED Work Lamp Work Light 108 Lm/W 18V, IP54
- brennenstuhl LED Work Lamp Work Light 128 Lm/W 18V, IP54
- brennenstuhl LED Work Lamp Work Light 4500 lm 18V, IP65
- brennenstuhl LED Work Lamp Work Light 116 Lm/W 18V, IP65
- brennenstuhl LED Floodlight Work Light 240V, IP54
