Nebo Rechargeable LED Work Lamp Work Light, 8000 lm, USB Plug, 240V, IP54
- RS Stock No.:
- 665-136
- Mfr. Part No.:
- NEB-FLOOD-03-G
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€349.99
(exc. VAT)
€430.49
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €349.99 |
*price indicative
- RS Stock No.:
- 665-136
- Mfr. Part No.:
- NEB-FLOOD-03-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Work Light | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Sub Type | Work Lamp | |
| Luminous Flux | 8000lm | |
| Voltage | 240V | |
| Rechargeable | Yes | |
| Anti-corrosive | Yes | |
| IP Rating | IP54 | |
| Height | 158mm | |
| Length | 246mm | |
| Width | 241mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Work Light | ||
Plug Type USB | ||
Lamp Type LED | ||
Sub Type Work Lamp | ||
Luminous Flux 8000lm | ||
Voltage 240V | ||
Rechargeable Yes | ||
Anti-corrosive Yes | ||
IP Rating IP54 | ||
Height 158mm | ||
Length 246mm | ||
Width 241mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
NEBO 8K LUMEN RECHARGEABLE FLOOD LIGHT
Introducing the NEBO 8K Floodlight – a powerhouse lighting solution designed for trade professionals, delivering an impressive 8,000 lumens output. Engineered for performance and durability, this floodlight ensures brilliant illumination for any task at hand.
With multiple lighting modes to choose from, the NEBO 8K Floodlight offers versatility to suit your needs. From 100% brightness for 1.5 hours to 25% brightness for 5 hours, you can adjust the intensity to match the demands of your project, whether it's a quick task or an extended job.
Compact and portable, the NEBO 8K Floodlight is designed for convenience, allowing you to easily position it wherever you need reliable lighting. Whether you're working indoors or outdoors, this floodlight provides consistent brightness to help you GET the job done efficiently. With its sturdy construction and efficient lighting modes, the NEBO 8K Floodlight is the perfect choice for trade professionals seeking reliable illumination on the job.
Choose the NEBO 8K Floodlight and experience superior lighting performance. Compliant with UK site standards, the NEBO 5K Flood Light includes a 110v AC power plug for building site use, along with all necessary cables for UK 240v and EU 220v power sources. Plus, with the included carry bag and tripod mounting kit, it's ready to tackle any task with unparalleled convenience and efficiency.
With multiple lighting modes to choose from, the NEBO 8K Floodlight offers versatility to suit your needs. From 100% brightness for 1.5 hours to 25% brightness for 5 hours, you can adjust the intensity to match the demands of your project, whether it's a quick task or an extended job.
Compact and portable, the NEBO 8K Floodlight is designed for convenience, allowing you to easily position it wherever you need reliable lighting. Whether you're working indoors or outdoors, this floodlight provides consistent brightness to help you GET the job done efficiently. With its sturdy construction and efficient lighting modes, the NEBO 8K Floodlight is the perfect choice for trade professionals seeking reliable illumination on the job.
Choose the NEBO 8K Floodlight and experience superior lighting performance. Compliant with UK site standards, the NEBO 5K Flood Light includes a 110v AC power plug for building site use, along with all necessary cables for UK 240v and EU 220v power sources. Plus, with the included carry bag and tripod mounting kit, it's ready to tackle any task with unparalleled convenience and efficiency.
Features and Benefits
• 180 Degrees Area Light
• Rechargeable Battery
• 5 Light Modes
• USB-A Powerbank Feature
• Hybrid Power Technology
• Tripod Mount
• Charge Indicator
• IP54 Water Resistant
• IK07 Impact Resistant
• Carry Handle
• Folding Hanging Hook
• Rechargeable Battery
• 5 Light Modes
• USB-A Powerbank Feature
• Hybrid Power Technology
• Tripod Mount
• Charge Indicator
• IP54 Water Resistant
• IK07 Impact Resistant
• Carry Handle
• Folding Hanging Hook
Modes
• Max (8000 lumens) - 1.5 hours
• High (6000 lumens) - 2 hours
• Medium (4000 lumens) - 3 hours
• Low (2000 lumens) - 5 hours
• AC Plug In (5600 lumens) - Continuous Runtime
• High (6000 lumens) - 2 hours
• Medium (4000 lumens) - 3 hours
• Low (2000 lumens) - 5 hours
• AC Plug In (5600 lumens) - Continuous Runtime
Included Accessories
• Carry Pouch
• Tripod Mounting Kit
• 240v UK AC Power Adapter
• 220v EU AC Power Adapter
• 110v UK SITE Power Adapter
• 4 Metre Power Cable
• User Manual
• Tripod Mounting Kit
• 240v UK AC Power Adapter
• 220v EU AC Power Adapter
• 110v UK SITE Power Adapter
• 4 Metre Power Cable
• User Manual
Battery Information
• 3x Lithium-Ion 21700 11v
• 3 x 4500mAh
• 4.5hrs AC / 8hrs USB-C
• 3 x 4500mAh
• 4.5hrs AC / 8hrs USB-C
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB IPX4, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
