Schneider Electric LED Work Lamp Work Light, 4000 lm, 2-pole Plug, 240V, IP54
- RS Stock No.:
- 272-7469
- Mfr. Part No.:
- IMT47274
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€87.68
(exc. VAT)
€107.85
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.68 |
*price indicative
- RS Stock No.:
- 272-7469
- Mfr. Part No.:
- IMT47274
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | 2-pole | |
| Sub Type | Work Lamp | |
| Luminous Flux | 4000lm | |
| Power | 35W | |
| Colour Temperature | 4000K | |
| Housing Material | Rubberised Polycarbonate | |
| Voltage | 240V | |
| Rechargeable | No | |
| Anti-corrosive | No | |
| IP Rating | IP54 | |
| Height | 270mm | |
| Minimum Operating Temperature | -25°C | |
| Cable Length | 75mm | |
| Length | 75mm | |
| Lifespan | 50000h | |
| Width | 260mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, REACH | |
| Lamp Supplied | Yes | |
| Series | Thorsman | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type 2-pole | ||
Sub Type Work Lamp | ||
Luminous Flux 4000lm | ||
Power 35W | ||
Colour Temperature 4000K | ||
Housing Material Rubberised Polycarbonate | ||
Voltage 240V | ||
Rechargeable No | ||
Anti-corrosive No | ||
IP Rating IP54 | ||
Height 270mm | ||
Minimum Operating Temperature -25°C | ||
Cable Length 75mm | ||
Length 75mm | ||
Lifespan 50000h | ||
Width 260mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, REACH | ||
Lamp Supplied Yes | ||
Series Thorsman | ||
- COO (Country of Origin):
- CN
The Schneider Electric mini 35 W rechargeable flashlight with LED technology is light and practical for illuminating your installations. Its powerful magnet allows strong attachment to any metal surface and you can install it on all types of supports thanks to its hook, or place it on the ground thanks to its adjustable handle.
Two position ON or OFF switch
Green premium certified
Related links
- brennenstuhl LED Work Lamp Work Light 240V, IP54
- Schneider Electric LED Work Lamp Work Light 240V, IP65
- brennenstuhl LED Work Lamp Work Light 125 Lm/W CEE 7/17 Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IPX4
- Schneider Electric LED Work Lamp Work Light USB Plug 240 V, IP54
- Schneider Electric LED Work Lamp Work Light 230V, IP65
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
