RS PRO Plastic Work Station Component Frame Profile Cloth Holder
- RS Stock No.:
- 652-815
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€14.74
(exc. VAT)
€18.13
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.74 |
*price indicative
- RS Stock No.:
- 652-815
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Station Component | |
| Component Type | Cloth Holder | |
| Structural Element Type | Frame Profile | |
| Material | Plastic | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Station Component | ||
Component Type Cloth Holder | ||
Structural Element Type Frame Profile | ||
Material Plastic | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The RS Pro Ready-to-use cloth clip and Tool Holders FX are practical shop floor aids that enhance efficiency and organization in assembly or production environments. With a wide range of variants and a high level of flexibility, they cater to nearly any requirement for effective and ergonomic tool provision at industrial workstations, fostering a positive work atmosphere and improving productivity.
For aluminum profiles
Easy Installation
For ergonomic tool provision
Can be rotated 360°
Organize work stations efficiently
Related links
- RS PRO Plastic Work Station Component Frame Profile Holder
- RS PRO Plastic Work Station Component Frame Profile Power Drill Holder
- RS PRO Plastic Work Station Component Frame Profile Bottle Holder
- RS PRO Plastic Work Station Component Frame Profile Pivot Foot
- RS PRO Plastic Work Station Component Frame Profile Bag Cutter
- RS PRO Polyamide Work Station Component Frame Profile Holder 20 to 30mm OD 40mm, 45mm
- Bosch Rexroth Galvanised Steel Cloth Holder Frame Profile Cloth Holder
- RS PRO Plastic Work Station Component
