RS PRO Polyamide Work Station Component Frame Profile Holder 20 → 30mm OD 40mm, 45mm
- RS Stock No.:
- 652-820
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€38.19
(exc. VAT)
€46.97
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.19 |
*price indicative
- RS Stock No.:
- 652-820
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Station Component | |
| Component Type | Holder | |
| Structural Element Type | Frame Profile | |
| Compatible Strut Profile | 40mm, 45mm | |
| Compatible Groove Size | 8mm, 10mm | |
| Colour | Black | |
| Compatible Tube Size | 20 → 30mm | |
| Material | Polyamide | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Station Component | ||
Component Type Holder | ||
Structural Element Type Frame Profile | ||
Compatible Strut Profile 40mm, 45mm | ||
Compatible Groove Size 8mm, 10mm | ||
Colour Black | ||
Compatible Tube Size 20 → 30mm | ||
Material Polyamide | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
RS PRO Polyamide Broom Holder, 8 mm Groove
The RS PRO Polyamide Broom Holder is designed to securely hold brooms and similar tools in place, ensuring an organised and efficient workspace. Made from Durable polyamide, this holder is Ideal for use in environments where reliability and longevity are essential.
Features and Benefits
Durable Polyamide Construction: Provides excellent strength and longevity, suitable for industrial use.
Compatible Groove Size: Fits 8 mm and 10 mm grooves, offering flexibility in installation.
Versatile Strut Profile Compatibility: Compatible with 40 mm and 45 mm strut profiles, enhancing adaptability.
Adjustable Tube Size: Accommodates tube sizes from 20 to 30 mm, allowing for a range of tool sizes.
Black Colour: Offers a sleek and professional appearance, suitable for various settings.
Compatible Groove Size: Fits 8 mm and 10 mm grooves, offering flexibility in installation.
Versatile Strut Profile Compatibility: Compatible with 40 mm and 45 mm strut profiles, enhancing adaptability.
Adjustable Tube Size: Accommodates tube sizes from 20 to 30 mm, allowing for a range of tool sizes.
Black Colour: Offers a sleek and professional appearance, suitable for various settings.
Applications
Industrial workspaces
Warehouses
Workshops
Commercial cleaning environments
Warehouses
Workshops
Commercial cleaning environments
Additional Information
Standards: Complies with REACH and RoHS standards, ensuring safety and environmental responsibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plastic Work Station Component Frame Profile Holder
- RS PRO Polyamide Work Station Component
- RS PRO Plastic Work Station Component Frame Profile Power Drill Holder
- RS PRO Plastic Work Station Component Frame Profile Cloth Holder
- RS PRO Plastic Work Station Component Frame Profile Bottle Holder
- RS PRO Plastic Work Station Component Frame Profile Pivot Foot
- RS PRO Plastic Work Station Component Frame Profile Bag Cutter
- Bosch Rexroth Tool Holder Frame Profile Keyboard Shelf
