RS PRO Plastic Work Station Component Frame Profile Pivot Foot
- RS Stock No.:
- 652-836
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€14.90
(exc. VAT)
€18.33
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.90 |
*price indicative
- RS Stock No.:
- 652-836
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Component Type | Pivot Foot | |
| Product Type | Work Station Component | |
| Structural Element Type | Frame Profile | |
| Material | Plastic | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Component Type Pivot Foot | ||
Product Type Work Station Component | ||
Structural Element Type Frame Profile | ||
Material Plastic | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The RS Pro Pivoting Adapter for Containers is suitable for slot 8 and 10, designed to fix Grab Containers 110x210x40 and Tray Containers 110x270x40 onto profile slots. It features separate slot fixing for slot 8 and slot 10, and allows pivoting in two directions up to 45°, with a locking screw to enable or disable horizontal pivoting. Tool Holders FX serve as practical shop floor aids, enhancing efficiency and organization in assembly or production environments. With a wide range of variants and a high degree of flexibility, they support effective and ergonomic tool provision at industrial workplaces, promoting a positive work experience and increasing productivity.
For aluminum profiles
Easy Installation
For ergonomic tool provision
Can be rotated 360°
Organize work stations efficiently
Related links
- RS PRO Plastic Work Station Component Frame Profile Holder
- RS PRO Plastic Work Station Component Frame Profile Bag Cutter
- RS PRO Plastic Work Station Component Frame Profile Power Drill Holder
- RS PRO Plastic Work Station Component Frame Profile Bottle Holder
- RS PRO Plastic Work Station Component Frame Profile Cloth Holder
- RS PRO Plastic Work Station Component Pivot Foot
- RS PRO Polyamide Work Station Component Frame Profile Holder 20 to 30mm OD 40mm, 45mm
- RS PRO Plastic Work Station Component
