RS PRO Plastic Work Station Component Pivot Foot
- RS Stock No.:
- 652-837
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€34.53
(exc. VAT)
€42.47
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.53 |
*price indicative
- RS Stock No.:
- 652-837
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Station Component | |
| Component Type | Pivot Foot | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Station Component | ||
Component Type Pivot Foot | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The RS Pro Pivoting Under Table Storage Tray is designed for hidden storage of office supplies and includes dedicated holders for a tape dispenser and post-it notes. Tool Holders FX serve as practical shop floor aids, enhancing efficiency and organization in assembly or production settings. With a wide range of variants and a high degree of flexibility, they support effective and ergonomic tool provision at industrial workplaces, promoting a positive work environment and boosting productivity.
For aluminum profiles
Easy Installation
For ergonomic tool provision
Can be rotated 360°
Organize work stations efficiently
Related links
- RS PRO Plastic Work Station Component Frame Profile Pivot Foot
- RS PRO Plastic Work Station Component
- RS PRO Plastic Work Station Component Frame Profile Holder
- RS PRO Plastic Work Station Component Frame Profile Bottle Holder
- RS PRO Plastic Work Station Component Frame Profile Bag Cutter
- RS PRO Plastic Work Station Component Frame Profile Power Drill Holder
- RS PRO Plastic Work Station Component Frame Profile Cloth Holder
- RS PRO Polyamide Work Station Component
