RS PRO Polyurethane Armrest Armrest Armrest
- RS Stock No.:
- 814-032
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€81.91
(exc. VAT)
€100.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.91 |
*price indicative
- RS Stock No.:
- 814-032
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Armrest | |
| Component Type | Armrest | |
| Structural Element Type | Armrest | |
| Product System | Assembly | |
| Colour | Black | |
| Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Armrest | ||
Component Type Armrest | ||
Structural Element Type Armrest | ||
Product System Assembly | ||
Colour Black | ||
Material Polyurethane | ||
- COO (Country of Origin):
- PL
RS PRO Polyurethane Armrest Assembly
This RS PRO Polyurethane Armrest Assembly is designed to provide ergonomic support and comfort in various seating applications. Constructed from Durable polyurethane, it offers a robust solution for enhancing user comfort in industrial and office environments.
Features and Benefits
Polyurethane Construction: Provides durability and resistance to wear and tear.
Ergonomic Design: Enhances user comfort and reduces strain during prolonged use.
Easy Installation: Simplifies the assembly process, saving time and effort.
Ergonomic Design: Enhances user comfort and reduces strain during prolonged use.
Easy Installation: Simplifies the assembly process, saving time and effort.
Applications
Office chairs
Industrial seating
Public transport seating
Industrial seating
Public transport seating
Additional Information
Complies with relevant ergonomic standards for workplace safety and comfort.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyurethane Armrest Armrest Armrest
- RS PRO Polyurethane Armrest Armrest
- RS PRO Polyurethane, Steel Armrest Armrest Armrest
- Bosch Rexroth Polyurethane Foam Armrest Armrest Armrest
- RS PRO Steel Armrest Armrest Armrest
- RS PRO Polyurethane, Steel Armrest Armrest
- RS PRO Polyurethane, Powder Coated Steel Armrest Armrest
- Bosch Rexroth Armrest Armrest Armrest
