R-GO Polyvinyl Chloride Armrest Armrest Armrest
- RS Stock No.:
- 888-159
- Mfr. Part No.:
- RGOARMC
- Manufacturer:
- R-GO
Subtotal (1 unit)*
€124.80
(exc. VAT)
€153.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.80 |
*price indicative
- RS Stock No.:
- 888-159
- Mfr. Part No.:
- RGOARMC
- Manufacturer:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Product Type | Armrest | |
| Component Type | Armrest | |
| Structural Element Type | Armrest | |
| Product System | Guarding Accessory | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Series | RGO | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Product Type Armrest | ||
Component Type Armrest | ||
Structural Element Type Armrest | ||
Product System Guarding Accessory | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Series RGO | ||
- COO (Country of Origin):
- SL
The R-GO ergonomic armrest provides optimal support for the arms and is adjustable to various positions, ensuring comfort during extended use. This product designed to enhance workplace ergonomics and reduce strain.
Optimal support for arms, enhancing comfort during use
Adjustable in different positions to suit individual user preferences
Promotes ergonomic posture while working at desks
Reduces physical strain and discomfort associated with prolonged use
