Milwaukee Plywood Tool Holder Frame Profile Worksurface
- RS Stock No.:
- 269-6364
- Mfr. Part No.:
- 4932472128
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€70.36
(exc. VAT)
€86.54
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.36 |
*price indicative
- RS Stock No.:
- 269-6364
- Mfr. Part No.:
- 4932472128
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tool Holder | |
| Component Type | Worksurface | |
| Structural Element Type | Frame Profile | |
| Colour | Black | |
| Material | Plywood | |
| Standards/Approvals | RoHS | |
| Series | PACKOUT | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tool Holder | ||
Component Type Worksurface | ||
Structural Element Type Frame Profile | ||
Colour Black | ||
Material Plywood | ||
Standards/Approvals RoHS | ||
Series PACKOUT | ||
- COO (Country of Origin):
- IL
Milwaukee PACKOUT Series Tool Holder, Black, Plywood Worksurface - 4932472128
This tool holder is a modular worksurface designed to integrate into a PACKOUT storage stack, providing a smooth working platform for light assembly and documentation tasks on site. It combines a plywood TOP with impact-resistant polymer components to withstand typical jobsite handling while enabling attachment of common materials and larger tools.
Features & Benefits
• Marine plywood TOP offers a smooth surface for writing or lapTOP use
• Fastener-ready face allows secure mounting of tools and accessories
• Impact-resistant polymer frame provides jobsite durability
• Supports a static load capacity of 22kg for light assemblies
• Fastener-ready face allows secure mounting of tools and accessories
• Impact-resistant polymer frame provides jobsite durability
• Supports a static load capacity of 22kg for light assemblies
**Applications**
• Suitable for small-scale assembly and testing work on site
• Ideal for sketching, taking notes or laptop-based diagnostics
• Used with PACKOUT stacks to expand workstation capability
• Can be used for mounting jigs, clamps or larger hand tools
• Ideal for sketching, taking notes or laptop-based diagnostics
• Used with PACKOUT stacks to expand workstation capability
• Can be used for mounting jigs, clamps or larger hand tools
What is the construction of the TOP surface?
The TOP comprises marine-grade plywood that yields a flat, stable surface appropriate for writing, sketching and placing electronics or mechanical subassemblies.
How does the product attach to other storage modules?
The worksurface is designed to SIT within the PACKOUT modular arrangement and its fastener-ready surface permits direct fixing of jobSITe materials and larger tools to the top.
What materials contribute to its durability?
Structural components incorporate impact-resistant polymers around a plywood worksurface to tolerate typical knocks and handling on site.
Related links
- Raaco Polypropylene Tool Holder Frame Profile Pipe 50 mm OD
- Bosch Rexroth Tool Holder Frame Profile Keyboard Shelf
- Bosch Rexroth Tool Holder Frame Profile Logistic Shelves 22 mm
- Bosch Rexroth Galvanised Steel Cloth Holder Frame Profile Cloth Holder
- RS PRO Plastic Work Station Component Frame Profile Power Drill Holder
- Facom Beech Plywood Tool Holder for use with Worktop
- RS PRO Plastic Work Station Component Frame Profile Holder
- RS PRO Plastic Work Station Component Frame Profile Cloth Holder
