Bosch Rexroth Anodised Aluminium Step Profile Handle Bar
- RS Stock No.:
- 278-8880
- Mfr. Part No.:
- 3842500287
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€794.83
(exc. VAT)
€977.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €794.83 | €79.483 |
*price indicative
- RS Stock No.:
- 278-8880
- Mfr. Part No.:
- 3842500287
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Step Profile | |
| Component Type | Handle Bar | |
| Material | Anodised Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Step Profile | ||
Component Type Handle Bar | ||
Material Anodised Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Bosch Rexroth Handle bar can be used on covers, drawers, or doors.
Drilled holes for fixing
Related links
- Bosch Rexroth Anodised Aluminium Step Profile Footrest
- Bosch Rexroth Anodised Aluminium Tool Holder Enclosure Accessory
- Bosch Rexroth Anodised Aluminium Tool Holder Storage Unit
- Bosch Rexroth Aluminium Step Profile Footrest Footrest
- Bosch Rexroth Polyoxymethylene Step Profile Pinion
- Bosch Rexroth Step Profile Slide In Holder
- Bosch Rexroth Anodised Galvanised Steel Self-Tapping Screw 9.5 mm
- TUBESCA Anodised Aluminium 3 steps Step Ladder 66 m open length
