Bosch Rexroth Anodised Aluminium Tool Holder Enclosure Accessory

Subtotal (1 pack of 2 units)*

€174.67

(exc. VAT)

€214.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€174.67€87.335

*price indicative

RS Stock No.:
279-7528
Mfr. Part No.:
3842546747
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Tool Holder Enclosure Accessory

Material

Anodised Aluminium

Series

38425

Standards/Approvals

RoHS

COO (Country of Origin):
SE
The Bosch Rexroth grab ledge is for fitting to material shelves or conveyor tracks to separate a mixed parts supply on an ergonomically designed picking surface.

Rubber lip for precise positioning on the grab ledge

Stop plate as side stop for grab ledge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy