Bosch Rexroth Aluminium Drilling Jig Drilling Jig
- RS Stock No.:
- 278-8931
- Mfr. Part No.:
- 3842516731
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€245.81
(exc. VAT)
€302.35
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.81 |
*price indicative
- RS Stock No.:
- 278-8931
- Mfr. Part No.:
- 3842516731
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Drilling Jig | |
| Product Type | Drilling Jig | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Drilling Jig | ||
Product Type Drilling Jig | ||
Thread Size M6 | ||
Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Drilling jig groove N10 used for diagonally sawn profiles.
Made of Aluminium
For fastening holes
For bendable quick connectors
Related links
- Bosch Rexroth Aluminium Drilling Jig Drilling Jig
- Bosch Rexroth Aluminium Drilling Jig Frame Profile Drilling Jig
- Bosch Rexroth Aluminium Drilling Jig Fixing and Connection Element Drilling Jig
- Bosch Rexroth Galvanised Steel Drilling Jig Drilling Jig 45 to 60 mm²
- Bosch Rexroth Galvanised Steel Drilling Jig Strut Profile Drilling Jig
- Transair Drilling Jig -20 °C to 85 °C
- Bosch Rexroth Aluminium Step Profile Footrest Footrest
- Bosch Rexroth Aluminium Bottle Holder Support Frame
