Bosch Rexroth Galvanised Steel Drilling Jig Strut Profile Drilling Jig
- RS Stock No.:
- 420-7081
- Mfr. Part No.:
- 3842528577
- Manufacturer:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€248.08
(exc. VAT)
€305.14
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €248.08 | - |
| 5 - 9 | €235.68 | 4% |
| 10 - 24 | €228.24 | 7% |
| 25 + | €223.29 | 9% |
*price indicative
- RS Stock No.:
- 420-7081
- Mfr. Part No.:
- 3842528577
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Drilling Jig | |
| Product Type | Drilling Jig | |
| Structural Element Type | Strut Profile | |
| Product System | MGE | |
| Compatible Groove Size | 10 mm | |
| Thread Size | M8 x 50 | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Drilling Jig | ||
Product Type Drilling Jig | ||
Structural Element Type Strut Profile | ||
Product System MGE | ||
Compatible Groove Size 10 mm | ||
Thread Size M8 x 50 | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Bosch Rexroth Drilling Jig, Galvanised Steel Material, Fits 30mm Strut Profile - 3842528577
Need a reliable way to bore holes into your industrial parts? Give this drilling jig from Bosch Rexroth a whirl. It's a versatile piece of kit that you can use to create through-holes for hexagonal-star socket screwdrivers or fastening holes for quick connectors. Two guide holes direct your aim for precise drilling, so you'll never be wide of the mark. Use this jig with standard 30mm strut profiles to make boring tasks a walk in the park.
Features & Benefits
• Light weight of 0.282kg to minimise strain on your setup
• Fits a groove size of 8mm for compatibility with standard parts
Applications
• Oil and gas industries
• Breweries
• Industrial automation
What material is this drilling jig made of?
This drilling jig is made of galvanised steel, so it's a long-lasting option that's resistant to corrosion and impact.
Related links
- Bosch Rexroth Galvanised Steel Drilling Jig Drilling Jig 45 → 60 mm²
- Bosch Rexroth Aluminium Drilling Jig Frame Profile Drilling Jig
- Bosch Rexroth Galvanised Steel Door Profile, 8 → 10 mm² Strut Profile
- Bosch Rexroth Galvanised Steel, 8 → 10 mm² Strut Profile
- Bosch Rexroth Galvanised Steel Door Profile 10 10 mm Strut Profile
- Bosch Rexroth Galvanised Steel End Plate 40 x 80 mm Strut Profile, 40 x 80 mm Groove
- Bosch Rexroth Galvanised Steel Cloth Holder Frame Profile Cloth Holder
- Bosch Rexroth Aluminium Drilling Jig Drilling Jig
